Part Details for CLP-150-02-G-D-BE-PA-TR by Samtec Inc
Results Overview of CLP-150-02-G-D-BE-PA-TR by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLP-150-02-G-D-BE-PA-TR Information
CLP-150-02-G-D-BE-PA-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for CLP-150-02-G-D-BE-PA-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
612-CLP-150-02-G-D-BE-PA-TR-ND
|
DigiKey | CONN RCPT 100POS 0.05 GOLD SMD Min Qty: 525 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.7672 | Buy Now |
|
DISTI #
CLP-150-02-G-D-BE-
|
Avnet Americas | - Tape and Reel (Alt: CLP-150-02-G-D-BE-) COO: United States of America (the) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Container: Tape & Reel | 0 |
|
$5.5365 / $6.4946 | Buy Now |
|
DISTI #
200-CLP15002GDBEPATR
|
Mouser Electronics | Headers & Wire Housings Low Profile Dual-Wipe Socket RoHS: Compliant | 0 |
|
$4.9100 / $6.2500 | Order Now |
|
|
Onlinecomponents.com | .050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip COO: Costa Rica RoHS: Compliant |
1575 In Stock |
|
$7.7700 / $20.2100 | Buy Now |
|
DISTI #
51604334
|
Verical | Conn Socket Strip SKT 100 POS 1.27mm Solder ST Bottom Entry SMD TIGER CLAW™ T/R RoHS: Compliant Min Qty: 3 Package Multiple: 3 Date Code: 1406 | Americas - 1575 |
|
$13.9792 / $24.9199 | Buy Now |
|
DISTI #
5cd8d704cd7c1c4c38237b40
|
Samtec | Low Profile Dual-Wipe Socket, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$4.9060 / $12.3330 | Buy Now |
|
DISTI #
51604334
|
Verical | Conn Socket Strip SKT 100 POS 1.27mm Solder ST Bottom Entry SMD TIGER CLAW™ T/R COO: Costa Rica RoHS: Compliant Min Qty: 3 Package Multiple: 3 Date Code: 1406 | Americas - 1575 |
|
$13.9792 / $24.9199 | Buy Now |
|
DISTI #
000000000001283768
|
Sager | Headers & Wire Housings Low Profile Dual-Wipe Socket, .050 Pitch Min Qty: 1 | 0 |
|
$7.4600 / $12.3300 | Buy Now |
|
DISTI #
51604334
|
Verical | Conn Socket Strip SKT 100 POS 1.27mm Solder ST Bottom Entry SMD TIGER CLAW™ T/R COO: Costa Rica RoHS: Compliant Min Qty: 3 Package Multiple: 3 Date Code: 1406 | Americas - 1575 |
|
$13.9792 / $24.9199 | Buy Now |
|
|
Master Electronics | .050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip COO: Costa Rica RoHS: Compliant |
1575 In Stock |
|
$7.7700 / $20.2100 | Buy Now |
US Tariff Estimator: CLP-150-02-G-D-BE-PA-TR by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CLP-150-02-G-D-BE-PA-TR
CLP-150-02-G-D-BE-PA-TR Part Data Attributes
|
|
CLP-150-02-G-D-BE-PA-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLP-150-02-G-D-BE-PA-TR
Samtec Inc
Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Bottom Entry, E.L.P., Low Profile, Tiger Claw | |
| Board Mounting Option | Positioning Pin | |
| Body Breadth | 0.12 Inch | |
| Body Depth | 0.09 Inch | |
| Body Length | 2.517 Inch | |
| Body/Shell Style | Socket | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Gold (Au) - With Nickel (Ni) Barrier | |
| Contact Gender | Female | |
| Contact Material | Not Specified | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 10 MΩ | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Durability | 100 Cycles | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | 1.112 N | |
| Insulator Color | Black | |
| Insulator Material | Liquid Crystal Polymer | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.05 Inch | |
| Mating Contact Row Spacing | 0.05 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 3.7338 Mm | |
| Plating Thickness | 10u Inch | |
| Rated Current (Signal) | 1.8 A | |
| Reference Standard | Ul | |
| Terminal Pitch | 1.27 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 100 | |
| Withdrawl Force-Min | .556 N |
Alternate Parts for CLP-150-02-G-D-BE-PA-TR
This table gives cross-reference parts and alternative options found for CLP-150-02-G-D-BE-PA-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLP-150-02-G-D-BE-PA-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CLP-150-02-F-D-BE-PA | Samtec Inc | $7.3622 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | CLP-150-02-G-D-BE-PA-TR vs CLP-150-02-F-D-BE-PA |
| CLP-150-02-L-D-BE-PA | Samtec Inc | $8.0207 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | CLP-150-02-G-D-BE-PA-TR vs CLP-150-02-L-D-BE-PA |
| CLP-150-02-G-D-BE-PA | Samtec Inc | $8.5318 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | CLP-150-02-G-D-BE-PA-TR vs CLP-150-02-G-D-BE-PA |
| CLP-150-02-L-D-BE-PA-TR | Samtec Inc | Check for Price | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | CLP-150-02-G-D-BE-PA-TR vs CLP-150-02-L-D-BE-PA-TR |