Part Details for CLS3-671342V-20 by Temic Semiconductors
Overview of CLS3-671342V-20 by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part Details for CLS3-671342V-20
CLS3-671342V-20 CAD Models
CLS3-671342V-20 Part Data Attributes:
|
CLS3-671342V-20
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CLS3-671342V-20
Temic Semiconductors
Dual-Port SRAM, 4KX8, 20ns, CMOS, PQCC52,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Access Time-Max | 20 ns | |
JESD-30 Code | S-PQCC-J52 | |
Memory Density | 32768 bit | |
Memory IC Type | DUAL-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 52 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for CLS3-671342V-20
This table gives cross-reference parts and alternative options found for CLS3-671342V-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLS3-671342V-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C135-15JC | Dual-Port SRAM, 4KX8, 15ns, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | CLS3-671342V-20 vs CY7C135-15JC |
CMS3-671342V-18SHXXX:D | Dual-Port SRAM, 4KX8, 18ns, CMOS, PQCC52, | Temic Semiconductors | CLS3-671342V-20 vs CMS3-671342V-18SHXXX:D |
IMS3-671342L-45:RD | Dual-Port SRAM, 4KX8, 45ns, CMOS, PQCC52, | Temic Semiconductors | CLS3-671342V-20 vs IMS3-671342L-45:RD |
CY7B135-55JC | Dual-Port SRAM, 4KX8, 55ns, BICMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | CLS3-671342V-20 vs CY7B135-55JC |
IMS3-671342V-30 | Dual-Port SRAM, 4KX8, 30ns, CMOS, PQCC52, | Temic Semiconductors | CLS3-671342V-20 vs IMS3-671342V-30 |
IMS3-671342V-35:RD | Dual-Port SRAM, 4KX8, 35ns, CMOS, PQCC52, | Temic Semiconductors | CLS3-671342V-20 vs IMS3-671342V-35:RD |
CMS3-671342V-18SHXXX:R | Dual-Port SRAM, 4KX8, 18ns, CMOS, PQCC52, | Temic Semiconductors | CLS3-671342V-20 vs CMS3-671342V-18SHXXX:R |
ILS3-671342L-45:D | Dual-Port SRAM, 4KX8, 45ns, CMOS, PQCC52, | Temic Semiconductors | CLS3-671342V-20 vs ILS3-671342L-45:D |
CY7C1342-55JCR | Dual-Port SRAM, 4KX8, 55ns, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | CLS3-671342V-20 vs CY7C1342-55JCR |
MS61342-55JC | Multi-Port SRAM, 4KX8, 55ns, CMOS, PQCC52, PLASTIC, LCC-52 | Mosel Vitelic Corporation | CLS3-671342V-20 vs MS61342-55JC |