Datasheets
CLU028-1204C4-303H5K2 by:

Warm White, 9.8mm,

Part Details for CLU028-1204C4-303H5K2 by Citizen Electronics Co Ltd

Overview of CLU028-1204C4-303H5K2 by Citizen Electronics Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for CLU028-1204C4-303H5K2

CLU028-1204C4-303H5K2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CLU028-1204C4-303H5K2 Part Data Attributes

CLU028-1204C4-303H5K2 Citizen Electronics Co Ltd
Buy Now Datasheet
Compare Parts:
CLU028-1204C4-303H5K2 Citizen Electronics Co Ltd Warm White, 9.8mm,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CITIZEN ELECTRONICS CO LTD
Reach Compliance Code unknown
Additional Feature UL RECOGNIZED
Color WARM WHITE
Configuration COMPLEX
Forward Current-Max 0.92 A
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type COB
Overall Height 1.4 mm
Packing Method TRAY
Shape ROUND
Size 9.8 mm
Surface Mount YES

Alternate Parts for CLU028-1204C4-303H5K2

This table gives cross-reference parts and alternative options found for CLU028-1204C4-303H5K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLU028-1204C4-303H5K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CLU028-1204C4-272M2M2-F1 Single Color LED Display Cluster, Citizen Electronics Co Ltd CLU028-1204C4-303H5K2 vs CLU028-1204C4-272M2M2-F1
CLU028-1204C4-273M2K1 Warm White, 9.8mm, Citizen Electronics Co Ltd CLU028-1204C4-303H5K2 vs CLU028-1204C4-273M2K1
CLU026-1204C1-303M2G2 Single Color LED Display Cluster, Citizen Electronics Co Ltd CLU028-1204C4-303H5K2 vs CLU026-1204C1-303M2G2
CLU028-1204C4-302M2M2-F1 Single Color LED Display Cluster, Citizen Electronics Co Ltd CLU028-1204C4-303H5K2 vs CLU028-1204C4-302M2M2-F1
CLU026-1204C1-30AL7G4 SINGLE COLOR DISPLAY CLUSTER Citizen Finedevice Co Ltd CLU028-1204C4-303H5K2 vs CLU026-1204C1-30AL7G4
CLU026-1204C1-273H7G5 SINGLE COLOR DISPLAY CLUSTER Citizen Finedevice Co Ltd CLU028-1204C4-303H5K2 vs CLU026-1204C1-273H7G5
CLU026-1204C1-303H7G5 Single Color LED Display Cluster Citizen Electronics Co Ltd CLU028-1204C4-303H5K2 vs CLU026-1204C1-303H7G5
CLU711-1204C4-303H5K2 Single Color LED Display Cluster, Citizen Electronics Co Ltd CLU028-1204C4-303H5K2 vs CLU711-1204C4-303H5K2
CLU028-1204C4-273M2M2-F1 Single Color LED Display Cluster, Citizen Electronics Co Ltd CLU028-1204C4-303H5K2 vs CLU028-1204C4-273M2M2-F1
CLU701-0304C4-303H5K2 Single Color LED Display Cluster, Citizen Electronics Co Ltd CLU028-1204C4-303H5K2 vs CLU701-0304C4-303H5K2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLU028-1204C4-303H5K2 by Citizen Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLU028-1204C4-303H5K2 by Citizen Electronics Co Ltd

  • Please alert me when CLU028-1204C4-303H5K2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CLU028-1204C4-303H5K2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLU028-1204C4-303H5K2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CLU028-1204C4-303H5K2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLU028-1204C4-303H5K2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLU028-1204C4-303H5K2 by Citizen Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: