Part Details for CLX6A-FKB-CJNNRFJBB7A363 by Cree, Inc.
Overview of CLX6A-FKB-CJNNRFJBB7A363 by Cree, Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLX6A-FKB-CJNNRFJBB7A363
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T3710
|
Newark | Led, Rgb, Plcc-6, Led Color:Red, Green, Blue, Led Mounting:Smd, Bulb Size:-, Viewing Angle:120°, Lens Shape:-, Forward Current/Color:-, Luminous Intensity/Color:R 700Mcd, G 1.4Cd, B 400Mcd, Product Range:-, Msl:Msl 5A - 24 Hours Rohs Compliant: Yes |Cree Led CLX6A-FKB-CJNNRFJBB7A363 RoHS: Compliant Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
28T0829
|
Newark | Led, Rgb, Plcc-6, Full Reel, Led Color:Red, Green, Blue, Led Mounting:Smd, Bulb Size:-, Viewing Angle:120°, Lens Shape:-, Forward Current/Color:-, Luminous Intensity/Color:R 700Mcd, G 1.4Cd, B 400Mcd, Product Range:- Rohs Compliant: Yes |Cree Led CLX6A-FKB-CJNNRFJBB7A363 RoHS: Compliant Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | 10 |
|
RFQ |
Part Details for CLX6A-FKB-CJNNRFJBB7A363
CLX6A-FKB-CJNNRFJBB7A363 CAD Models
CLX6A-FKB-CJNNRFJBB7A363 Part Data Attributes
|
CLX6A-FKB-CJNNRFJBB7A363
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CLX6A-FKB-CJNNRFJBB7A363
Cree, Inc.
Triple Color LED, Red/green/blue, ROHS COMPLIANT, PLASTIC, SMD, LCC-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMD, LCC-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN/BLUE | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Luminous Intensity-Nom | 700.0/1400.0/400.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 2.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 630/527/470 nm | |
Shape | SQUARE | |
Surface Mount | YES | |
Viewing Angle | 120 deg |
Alternate Parts for CLX6A-FKB-CJNNRFJBB7A363
This table gives cross-reference parts and alternative options found for CLX6A-FKB-CJNNRFJBB7A363. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLX6A-FKB-CJNNRFJBB7A363, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLX6A-FKB-CK1P1G1BB7S4T3 | Triple Color LED, Red/green/blue, ROHS COMPLIANT, PLASTIC, SMD, LCC-6 | Cree, Inc. | CLX6A-FKB-CJNNRFJBB7A363 vs CLX6A-FKB-CK1P1G1BB7S4T3 |