Part Details for CLX6A-FKB-CK1P1G1BB7R3R3 by Cree, Inc.
Overview of CLX6A-FKB-CK1P1G1BB7R3R3 by Cree, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLX6A-FKB-CK1P1G1BB7R3R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28T0831
|
Newark | Ipx6 Rgb Smd, Tape & Reel Rohs Compliant: Yes |Cree Led CLX6A-FKB-CK1P1G1BB7R3R3 Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for CLX6A-FKB-CK1P1G1BB7R3R3
CLX6A-FKB-CK1P1G1BB7R3R3 CAD Models
CLX6A-FKB-CK1P1G1BB7R3R3 Part Data Attributes
|
CLX6A-FKB-CK1P1G1BB7R3R3
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CLX6A-FKB-CK1P1G1BB7R3R3
Cree, Inc.
Triple Color LED, Red/green/blue, ROHS COMPLIANT, PLASTIC, SMD, LCC-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMD, LCC-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN/BLUE | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Luminous Intensity-Nom | 700.0/1400.0/400.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 2.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 630/527/470 nm | |
Shape | SQUARE | |
Surface Mount | YES | |
Viewing Angle | 120 deg |
Alternate Parts for CLX6A-FKB-CK1P1G1BB7R3R3
This table gives cross-reference parts and alternative options found for CLX6A-FKB-CK1P1G1BB7R3R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLX6A-FKB-CK1P1G1BB7R3R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLX6A-FKB-CK1P1G1BB7S4T3 | Triple Color LED, Red/green/blue, ROHS COMPLIANT, PLASTIC, SMD, LCC-6 | Cree, Inc. | CLX6A-FKB-CK1P1G1BB7R3R3 vs CLX6A-FKB-CK1P1G1BB7S4T3 |