There are no models available for this part yet.
Overview of CLY5E6327 by TriQuint Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CLY5E6327 by TriQuint Semiconductor
Part Data Attributes for CLY5E6327 by TriQuint Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TRIQUINT SEMICONDUCTOR INC
|
Part Package Code
|
SOT-223
|
Package Description
|
SMALL OUTLINE, R-PDSO-G4
|
Pin Count
|
4
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Case Connection
|
SOURCE
|
Configuration
|
SINGLE
|
DS Breakdown Voltage-Min
|
9 V
|
Drain Current-Max (ID)
|
1.2 A
|
FET Technology
|
JUNCTION
|
Highest Frequency Band
|
S BAND
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e4
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Operating Mode
|
DEPLETION MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
N-CHANNEL
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
GOLD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
GALLIUM ARSENIDE
|
Alternate Parts for CLY5E6327
This table gives cross-reference parts and alternative options found for CLY5E6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLY5E6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLY5E6327 | RF Power Field-Effect Transistor, 1-Element, S Band, Gallium Arsenide, N-Channel, Junction FET, SOT-223, 4 PIN | Infineon Technologies AG | CLY5E6327 vs CLY5E6327 |
CLY5E6327 | RF Power Field-Effect Transistor, 1-Element, S Band, Gallium Arsenide, N-Channel, Junction FET | Siemens | CLY5E6327 vs CLY5E6327 |
CLY5E6327 | RF Power Field-Effect Transistor, 1-Element, S Band, Gallium Arsenide, N-Channel, Junction FET, SOT-223, 4 PIN | Qorvo | CLY5E6327 vs CLY5E6327 |