CM03X5R102M25AH
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT

Overview of CM03X5R102M25AH by KYOCERA Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CM03X5R102M25AH by KYOCERA Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CM03X5R102M25AH by KYOCERA Corporation

CM03X5R102M25AH
KYOCERA Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KYOCERA CORP
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3 mm
JESD-609 Code
e3
Length
0.6 mm
Manufacturer Series
CM
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Series
CM
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.3 mm
Want to compare parts?
  1. CM03X5R102M25AH
    KYOCERA Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CM03X5R102M25AH

This table gives cross-reference parts and alternative options found for CM03X5R102M25AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM03X5R102M25AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SCM04D102MAND Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.001uF, 0201, Surge Components Inc CM03X5R102M25AH vs SCM04D102MAND
CM03X5R102M25KQ Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.001uF, 0201, KYOCERA Corporation CM03X5R102M25AH vs CM03X5R102M25KQ
CM03X5R102M25KH Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.001uF, 0201, KYOCERA Corporation CM03X5R102M25AH vs CM03X5R102M25KH
CM03X5R102M25AT Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT KYOCERA Corporation CM03X5R102M25AH vs CM03X5R102M25AT
223891853723 Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.001uF, 0201, YAGEO Corporation CM03X5R102M25AH vs 223891853723
CM03X5R102M25AQ Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.001uF, 0201, KYOCERA Corporation CM03X5R102M25AH vs CM03X5R102M25AQ
C0201X5R250-102MSND Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.001uF, 0201, VENKEL LTD CM03X5R102M25AH vs C0201X5R250-102MSND
TMK063BJ102MP-T Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP TAIYO YUDEN CM03X5R102M25AH vs TMK063BJ102MP-T
02012B102M8B30D Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.001uF, 0201, YAGEO Corporation CM03X5R102M25AH vs 02012B102M8B30D
02012B102M8B20D Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.001uF, 0201, YAGEO Corporation CM03X5R102M25AH vs 02012B102M8B20D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CM03X5R102M25AH by KYOCERA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CM03X5R102M25AH by KYOCERA Corporation

Select Manufacturer
Which Manufacturer of CM03X5R102M25AH would you like to use for your alert(s)?
  • Please alert me when CM03X5R102M25AH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CM03X5R102M25AH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CM03X5R102M25AH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CM03X5R102M25AH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CM03X5R102M25AH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CM03X5R102M25AH by KYOCERA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: