Part Details for CM03X5R102M25AN by KYOCERA Corporation
Overview of CM03X5R102M25AN by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM03X5R102M25AN
CM03X5R102M25AN CAD Models
CM03X5R102M25AN Part Data Attributes
|
CM03X5R102M25AN
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CM03X5R102M25AN
KYOCERA Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Manufacturer Series | CM | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | CM | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CM03X5R102M25AN
This table gives cross-reference parts and alternative options found for CM03X5R102M25AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM03X5R102M25AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X5R1E102M(030BA) | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.001 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | CM03X5R102M25AN vs C0603X5R1E102M(030BA) |
02013D102MAT7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CM03X5R102M25AN vs 02013D102MAT7A |
CMC-025/102MX50201T13 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.001uF, 0201, | Tecate Group | CM03X5R102M25AN vs CMC-025/102MX50201T13 |
CM03X5R102M25AH | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.001 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CM03X5R102M25AN vs CM03X5R102M25AH |
AU013D102MAG2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.001uF, 0201, | Kyocera AVX Components | CM03X5R102M25AN vs AU013D102MAG2A |
AU013D102MA72A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.001uF, 0201, | Kyocera AVX Components | CM03X5R102M25AN vs AU013D102MA72A |
C0201X5R250-102MNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | VENKEL LTD | CM03X5R102M25AN vs C0201X5R250-102MNP |
AU013D102MA74A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.001uF, 0201, | Kyocera AVX Components | CM03X5R102M25AN vs AU013D102MA74A |
AU013D102MAG9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.001uF, 0201, | Kyocera AVX Components | CM03X5R102M25AN vs AU013D102MAG9A |
C0201X5R250-102MPR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.001uF, 0201, | VENKEL LTD | CM03X5R102M25AN vs C0201X5R250-102MPR |