Part Details for CM03X5R682K10AT by KYOCERA Corporation
Overview of CM03X5R682K10AT by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM03X5R682K10AT
CM03X5R682K10AT CAD Models
CM03X5R682K10AT Part Data Attributes:
|
CM03X5R682K10AT
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CM03X5R682K10AT
KYOCERA Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | 5% Tolerance Available On Request | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Manufacturer Series | CM | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | CM03(X5R,10V) | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CM03X5R682K10AT
This table gives cross-reference parts and alternative options found for CM03X5R682K10AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM03X5R682K10AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM03X5R682K10AL | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 0.0068 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CM03X5R682K10AT vs CM03X5R682K10AL |
CM03X5R682K10AH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CM03X5R682K10AT vs CM03X5R682K10AH |
0201ZD682KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0068uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CM03X5R682K10AT vs 0201ZD682KAT9A |
C0603X5R1A682K | Ceramic Capacitor, Ceramic, | TDK Corporation | CM03X5R682K10AT vs C0603X5R1A682K |
CM03X5R682K10AN | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 0.0068 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CM03X5R682K10AT vs CM03X5R682K10AN |
CM03X5R682K10AH | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 0.0068 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CM03X5R682K10AT vs CM03X5R682K10AH |
CM03X5R682K10AT | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 0.0068 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CM03X5R682K10AT vs CM03X5R682K10AT |
KGM03AR51A682KH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0068uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CM03X5R682K10AT vs KGM03AR51A682KH |
GRM033R61A682KA01C | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CM03X5R682K10AT vs GRM033R61A682KA01C |
CMC-010/682KX50201T13F | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CM03X5R682K10AT vs CMC-010/682KX50201T13F |