Part Details for CM105Y5V224Z16AH by KYOCERA Corporation
Overview of CM105Y5V224Z16AH by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM105Y5V224Z16AH
CM105Y5V224Z16AH CAD Models
CM105Y5V224Z16AH Part Data Attributes
|
CM105Y5V224Z16AH
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CM105Y5V224Z16AH
KYOCERA Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Manufacturer Series | CM | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | CM | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CM105Y5V224Z16AH
This table gives cross-reference parts and alternative options found for CM105Y5V224Z16AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM105Y5V224Z16AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC10Y5V224Z16NTD-LF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | CM105Y5V224Z16AH vs GMC10Y5V224Z16NTD-LF |
CM105Y5V224Z16AH | CAPACITOR, CERAMIC, MULTILAYER, 16 V, Y5V, 0.22 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CM105Y5V224Z16AH vs CM105Y5V224Z16AH |
C0603Y5V160-224ZN6P | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CM105Y5V224Z16AH vs C0603Y5V160-224ZN6P |
MCH183FN224ZL | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 0.22uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | CM105Y5V224Z16AH vs MCH183FN224ZL |
CM105Y5V224Z16AL | CAPACITOR, CERAMIC, MULTILAYER, 16 V, Y5V, 0.22 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CM105Y5V224Z16AH vs CM105Y5V224Z16AL |
CM105Y5V224Z16AT | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 0.22uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CM105Y5V224Z16AH vs CM105Y5V224Z16AT |
C0603Y5V160-224ZN6D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CM105Y5V224Z16AH vs C0603Y5V160-224ZN6D |
CM105Y5V224Z16AN | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CM105Y5V224Z16AH vs CM105Y5V224Z16AN |
CM105Y5V224Z16AT | CAPACITOR, CERAMIC, MULTILAYER, 16 V, Y5V, 0.22 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CM105Y5V224Z16AH vs CM105Y5V224Z16AT |
MCH183FN224ZK | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 0.22uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | CM105Y5V224Z16AH vs MCH183FN224ZK |