| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CM06CD242GP3 | Arco Electronics | Check for Price | Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 200ppm/Cel TC, 0.0024uF, Through Hole Mount, 6726 | CM11CD242GP3 vs CM06CD242GP3 |
| DM19CD242GP3 | Arco Electronics | Check for Price | Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 200ppm/Cel TC, 0.0024uF, Through Hole Mount, 6726 | CM11CD242GP3 vs DM19CD242GP3 |
Part Details for CM11CD242GP3 by Arco Electronics
Results Overview of CM11CD242GP3 by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CM11CD242GP3 Information
CM11CD242GP3 by Arco Electronics is a Mica Capacitor.
Mica Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: CM11CD242GP3 by Arco Electronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CM11CD242GP3 Part Data Attributes
|
|
CM11CD242GP3
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CM11CD242GP3
Arco Electronics
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 200ppm/Cel TC, 0.0024uF, Through Hole Mount, 6726
|
| Rohs Code | No | |
| Part Life Cycle Code | Contact Manufacturer | |
| Package Description | , 6726 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.29.00.20 | |
| Capacitance | 0.0024 µF | |
| Capacitor Type | Mica Capacitor | |
| Dielectric Material | Mica | |
| Height | 13.72 Mm | |
| Length | 17.02 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 2% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Radial | |
| Positive Tolerance | 2% | |
| Rated (DC) Voltage (URdc) | 500 V | |
| Size Code | 6726 | |
| Surface Mount | No | |
| Temperature Coefficient | 200ppm/Cel Ppm/°C | |
| Terminal Pitch | 8.73 Mm | |
| Terminal Shape | Wire | |
| Width | 6.6 Mm |
Alternate Parts for CM11CD242GP3
This table gives cross-reference parts and alternative options found for CM11CD242GP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM11CD242GP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.