CM1218-04SE
Description: Trans Voltage Suppressor Diode, 6.1V V(RWM), Unidirectional, 4 Element, Silicon, LEAD FREE PACKAGE-5

Overview of CM1218-04SE by California Micro Devices

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for CM1218-04SE by California Micro Devices
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CM1218-04SE by California Micro Devices

CM1218-04SE
California Micro Devices
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CALIFORNIA MICRO DEVICES CORP
Package Description
LEAD FREE PACKAGE-5
Pin Count
5
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
LOW CAPACITANCE
Clamping Voltage-Max
6.8 V
Configuration
COMMON ANODE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-F5
Number of Elements
4
Number of Terminals
5
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.15 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
6.1 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. CM1218-04SE
    California Micro Devices
    Trans Voltage Suppressor Diode, 6.1V V(RWM), Unidirectional, 4 Element, Silicon, LEAD FREE PACKAGE-5
    VS

Alternate Parts for CM1218-04SE

This table gives cross-reference parts and alternative options found for CM1218-04SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM1218-04SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CM1218-04SE Low Capacitance Transient Voltage Suppressors / ESD Protectors, SOT-553, 5 LEAD, 5000-REEL onsemi CM1218-04SE vs CM1218-04SE

Related Parts for CM1218-04SE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CM1218-04SE by California Micro Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CM1218-04SE by California Micro Devices

Select Manufacturer
Which Manufacturer of CM1218-04SE would you like to use for your alert(s)?
  • Please alert me when CM1218-04SE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CM1218-04SE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CM1218-04SE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CM1218-04SE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CM1218-04SE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CM1218-04SE by California Micro Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: