Part Details for CM1460-06DE by onsemi
Results Overview of CM1460-06DE by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CM1460-06DE Information
CM1460-06DE by onsemi is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for CM1460-06DE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CM1460-06DE
|
Avnet Americas | L-C LCD and Camera EMI Filter Arrays with ESD Protection, 6- and 8-Channel 6-Channel - Tape and Reel (Alt: CM1460-06DE) COO: United States of America (the) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Tape & Reel | 0 |
|
RFQ | |
|
DISTI #
86096800
|
Verical | ESD Suppressor Diode Array Bi-Dir 6V 12-Pin WDFN EP T/R RoHS: Compliant Min Qty: 1713 Package Multiple: 1 Date Code: 1101 | Americas - 12000 |
|
$0.1636 / $0.2190 | Buy Now |
|
|
Quest Components | 6 FUNCTIONS, 0.03 A, DATA LINE FILTER | 23736 |
|
$0.1218 / $0.3480 | Buy Now |
|
|
Rochester Electronics | Data Line Filter, 6 Function(s), 0.03A, 12 Pin(s), Plastic RoHS: Compliant Status: Obsolete Min Qty: 1 | 12000 |
|
$0.1309 / $0.2111 | Buy Now |
US Tariff Estimator: CM1460-06DE by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CM1460-06DE
CM1460-06DE Part Data Attributes
|
|
CM1460-06DE
onsemi
Buy Now
Datasheet
|
Compare Parts:
CM1460-06DE
onsemi
L-C LCD and Camera EMI Filter Arrays with ESD Protection, 6- and 8-Channel 6-Channel, WDFN12 3x1.35, 0.5P, 3000-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | WDFN12 3x1.35, 0.5P | |
| Package Description | Tdfn-12 | |
| Pin Count | 12 | |
| Manufacturer Package Code | 511AZ | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Additional Feature | Pi-Type Circuit | |
| Approvals | Iec | |
| Attenuation Frequency-Max | 800 Mhz | |
| Attenuation@Freq-Max | 30 Db | |
| Capacitance | 15 µF | |
| Filter Type | Data Line Filter | |
| Height | 0.8 Mm | |
| Inductance | 0.017 µH | |
| JESD-609 Code | e3 | |
| Length | 3.1 Mm | |
| Mounting Type | Surface Mount | |
| Number of Functions | 6 | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Impedance | 50 Ohm Ω | |
| Package Material | Plastic | |
| Packing Method | Tape And Reel | |
| Rated Current | 0.03 A | |
| Terminal Finish | Tin (Sn) | |
| Width | 1.45 Mm |