Part Details for CM1812A204R-1A by Laird, A DuPont Business
Results Overview of CM1812A204R-1A by Laird, A DuPont Business
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CM1812A204R-1A Information
CM1812A204R-1A by Laird, A DuPont Business is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for CM1812A204R-1A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
240-CM1812A204R-1ACT-ND
|
DigiKey | CMC 200UH 100MA 2LN SMD AEC-Q200 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13794 In Stock |
|
$0.6777 / $1.8000 | Buy Now |
|
DISTI #
CM1812A204R-1A
|
Avnet Americas | Inductor Common Mode Choke 200uH 0.1A 4.5 Ohm 60/-20% Wirewound 4-Pin 1812 T/R - Tape and Reel (Alt: CM1812A204R-1A) COO: China RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.7798 / $0.8498 | Buy Now |
|
DISTI #
739-CM1812A204R-1A
|
Mouser Electronics | Common Mode Chokes / Filters 200 UH +60/-20% RoHS: Compliant | 734 |
|
$1.0400 / $1.8000 | Buy Now |
|
DISTI #
CM1812A204R-1A
|
TTI | Common Mode Chokes / Filters 200 UH +60/-20% RoHS: Exempt pbFree: Pb-Free Min Qty: 10000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.9000 | Buy Now |
|
DISTI #
000000000006334927
|
Sager | Common Mode Chokes / Filters 200 UH +60/-20% Min Qty: 10000 | 0 |
|
$1.0000 / $1.0500 | Buy Now |
US Tariff Estimator: CM1812A204R-1A by Laird, A DuPont Business
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CM1812A204R-1A
CM1812A204R-1A Part Data Attributes
|
|
CM1812A204R-1A
Laird, A DuPont Business
Buy Now
Datasheet
|
Compare Parts:
CM1812A204R-1A
Laird, A DuPont Business
Data Line Filter
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 10 Weeks | |
| DC Resistance-Max | 4.5 Ω | |
| Diameter | 2.8 Mm | |
| Filter Type | Data Line Filter | |
| Inductance | 200 µH | |
| Insulation Resistance-Min | 10 MΩ | |
| Length | 4.5 Mm | |
| Mounting Type | Surface Mount | |
| Number of Functions | 2 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Packing Method | Tr, 7 Inch | |
| Rated Current | 0.1 A | |
| Rated Voltage | 50 V | |
| Width | 3.2 Mm |