Part Details for CM21X7R474K16AT by Kyocera AVX Components
Overview of CM21X7R474K16AT by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM21X7R474K16AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CM21X7R474K16AT
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor, 0.47 �F, 16 V, 0805 [2012 Metric], X7R, CM - Tape and Reel (Alt: CM21X7R474K16AT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CM21X7R474K16AT
CM21X7R474K16AT CAD Models
CM21X7R474K16AT Part Data Attributes:
|
CM21X7R474K16AT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CM21X7R474K16AT
Kyocera AVX Components
CAPACITOR, 0805, 470NF, 16V; Application:Standard; Capacitance:470nF; Tolerance, capacitance:+/-10%; Series:0805YC; Voltage, rating:16V dc; Capacitor dielectric type:Ceramic Multi-Layer; Case style:0805; Dielectric RoHS Compliant: Yes
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |