Part Details for CM21Y5V105Z25AT by KYOCERA Corporation
Overview of CM21Y5V105Z25AT by KYOCERA Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM21Y5V105Z25AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1188 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, Y5V, 1 uF, SURFACE MOUNT, 0805 | 950 |
|
$0.0500 / $0.1500 | Buy Now |
Part Details for CM21Y5V105Z25AT
CM21Y5V105Z25AT CAD Models
CM21Y5V105Z25AT Part Data Attributes
|
CM21Y5V105Z25AT
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CM21Y5V105Z25AT
KYOCERA Corporation
CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 1uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Manufacturer Series | CM | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | CM | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CM21Y5V105Z25AT
This table gives cross-reference parts and alternative options found for CM21Y5V105Z25AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM21Y5V105Z25AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C105Z3VAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0805, CHIP | KEMET Corporation | CM21Y5V105Z25AT vs C0805C105Z3VAC7025 |
CM21Y5V105Z25AN | CAPACITOR, CERAMIC, MULTILAYER, 25 V, Y5V, 1 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CM21Y5V105Z25AT vs CM21Y5V105Z25AN |
CS2012Y5V105Z250NRE | CAP,CERAMIC,1UF,25VDC,20% -TOL,80% +TOL,Y5V TC CODE,-82,22% TC,0805 CASE | Samwha Electronics | CM21Y5V105Z25AT vs CS2012Y5V105Z250NRE |
CM21Y5V105Z25AH | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 1uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CM21Y5V105Z25AT vs CM21Y5V105Z25AH |
CM21Y5V105Z25AL | CAPACITOR, CERAMIC, MULTILAYER, 25 V, Y5V, 1 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CM21Y5V105Z25AT vs CM21Y5V105Z25AL |
CM21Y5V105Z25AL | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 1uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CM21Y5V105Z25AT vs CM21Y5V105Z25AL |
CM21Y5V105Z25AT | CAPACITOR, CERAMIC, MULTILAYER, 25 V, Y5V, 1 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CM21Y5V105Z25AT vs CM21Y5V105Z25AT |