CM28C010H-150
LSI Corporation
Description: EEPROM, 128KX8, 150ns, Parallel, CMOS, CDIP32

Overview of CM28C010H-150 by LSI Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for CM28C010H-150 by LSI Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CM28C010H-150 by LSI Corporation

CM28C010H-150
LSI Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEEQ TECHNOLOGY INC
Package Description
DIP, DIP32,.6
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
150 ns
Additional Feature
AUTOMATIC WRITE;PAGE WRITE;BULK ERASE
Command User Interface
NO
Data Polling
YES
Data Retention Time-Min
10
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-CDIP-T32
JESD-609 Code
e0
Length
40.64 mm
Memory Density
1048576 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Page Size
128 words
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Standby Current-Max
0.00085 A
Supply Current-Max
0.12 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Toggle Bit
YES
Width
15.24 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. CM28C010H-150
    LSI Corporation
    EEPROM, 128KX8, 150ns, Parallel, CMOS, CDIP32
    VS

Alternate Parts for CM28C010H-150

This table gives cross-reference parts and alternative options found for CM28C010H-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM28C010H-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WME128K8-150CIEA EEPROM, 128KX8, 150ns, Parallel, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation CM28C010H-150 vs WME128K8-150CIEA
WME128K8-150CIA EEPROM, 128KX8, 150ns, Parallel, CMOS, CDIP32, 0.600 INCH, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 Mercury Systems Inc CM28C010H-150 vs WME128K8-150CIA
WE128K8150CMA EEPROM Module, 128KX8, 150ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation CM28C010H-150 vs WE128K8150CMA
WME128K8-150CIA EEPROM, 128KX8, 150ns, Parallel, CMOS, CDIP32, 0.600 INCH, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation CM28C010H-150 vs WME128K8-150CIA
WME128K8-150CCEA EEPROM, 128KX8, 150ns, Parallel, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation CM28C010H-150 vs WME128K8-150CCEA
CQ28C010-150 EEPROM, 128KX8, 150ns, Parallel, CMOS, CDIP32 LSI Corporation CM28C010H-150 vs CQ28C010-150
WE128K8150CIA EEPROM Module, 128KX8, 150ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation CM28C010H-150 vs WE128K8150CIA
WME128K8-150CI EEPROM, 128KX8, 150ns, Parallel, CMOS, CDIP32, 0.600 INCH, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 Mercury Systems Inc CM28C010H-150 vs WME128K8-150CI
WE128K8150CQA EEPROM Module, 128KX8, 150ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation CM28C010H-150 vs WE128K8150CQA
WE128K8150CI EEPROM Module, 128KX8, 150ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation CM28C010H-150 vs WE128K8150CI
Part Number Description Manufacturer Compare
AT28C010E-15UC EEPROM, 128KX8, 150ns, Parallel, CMOS, CPGA30, CERAMIC, PGA-30 Atmel Corporation CM28C010H-150 vs AT28C010E-15UC
AT28C010-15JL EEPROM, 128KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation CM28C010H-150 vs AT28C010-15JL
WE128K8150CIA EEPROM Module, 128KX8, 150ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation CM28C010H-150 vs WE128K8150CIA
FT28C010-15DI-X EEPROM, 128KX8, 150ns, Parallel, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Force Technologies Ltd CM28C010H-150 vs FT28C010-15DI-X
FT28C010-15UMB EEPROM, 128KX8, 150ns, Parallel, CMOS, CPGA30, CERAMIC, PGA-30 Force Technologies Ltd CM28C010H-150 vs FT28C010-15UMB
28C010TRPFB-15 EEPROM, 128KX8, 150ns, Parallel, CMOS, DFP-32 Maxwell Technologies CM28C010H-150 vs 28C010TRPFB-15
X28C010R-15T1 128KX8 EEPROM 5V, 150ns, CDSO32, HERMETIC SEALED, CERAMIC, SOIC-32 Intersil Corporation CM28C010H-150 vs X28C010R-15T1
X28C010FMB-15 128KX8 EEPROM 5V, 150ns, CDFP32, GREEN, CERAMIC, FP-32 Intersil Corporation CM28C010H-150 vs X28C010FMB-15
AS58C1001ECA-15/IT EEPROM, 128KX8, 150ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Micross Components CM28C010H-150 vs AS58C1001ECA-15/IT
28C011TRT2FI-15 EEPROM, 128KX8, 150ns, Parallel, CMOS, LDFP-32 Data Device Corporation CM28C010H-150 vs 28C011TRT2FI-15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CM28C010H-150 by LSI Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CM28C010H-150 by LSI Corporation

Select Manufacturer
Which Manufacturer of CM28C010H-150 would you like to use for your alert(s)?
  • Please alert me when CM28C010H-150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CM28C010H-150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CM28C010H-150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CM28C010H-150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CM28C010H-150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CM28C010H-150 by LSI Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: