Part Details for CM316Y5V106Z10AH by KYOCERA Corporation
Overview of CM316Y5V106Z10AH by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM316Y5V106Z10AH
CM316Y5V106Z10AH CAD Models
CM316Y5V106Z10AH Part Data Attributes:
|
CM316Y5V106Z10AH
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CM316Y5V106Z10AH
KYOCERA Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Manufacturer Series | CM | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | CM316(Y5V,10V) | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CM316Y5V106Z10AH
This table gives cross-reference parts and alternative options found for CM316Y5V106Z10AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM316Y5V106Z10AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM316Y5V106Z10AH | CAPACITOR, CERAMIC, MULTILAYER, 10 V, Y5V, 10 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CM316Y5V106Z10AH vs CM316Y5V106Z10AH |
CM316Y5V106Z10AT | CAPACITOR, CERAMIC, MULTILAYER, 10 V, Y5V, 10 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CM316Y5V106Z10AH vs CM316Y5V106Z10AT |
CM316Y5V106Z10AT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CM316Y5V106Z10AH vs CM316Y5V106Z10AT |
CM316Y5V106Z10AL | CAPACITOR, CERAMIC, MULTILAYER, 10 V, Y5V, 10 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CM316Y5V106Z10AH vs CM316Y5V106Z10AL |
CM316Y5V106Z10AN | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CM316Y5V106Z10AH vs CM316Y5V106Z10AN |
CM316Y5V106Z10AL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CM316Y5V106Z10AH vs CM316Y5V106Z10AL |
ECJ3YF1A106Z | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 10uF, SURFACE MOUNT, 1206, CHIP | Panasonic Electronic Components | CM316Y5V106Z10AH vs ECJ3YF1A106Z |
CM316Y5V106Z10AN | CAPACITOR, CERAMIC, MULTILAYER, 10 V, Y5V, 10 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CM316Y5V106Z10AH vs CM316Y5V106Z10AN |