Part Details for CMC-016/3R6BN01005T13F by Tecate Group
Overview of CMC-016/3R6BN01005T13F by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH670HQ2L | Murata Manufacturing Co Ltd | CMC SMD 67ohm 320mA POWRTRN | |
DLW21SH900HQ2L | Murata Manufacturing Co Ltd | CMC SMD 90ohm 280mA POWRTRN | |
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN |
Part Details for CMC-016/3R6BN01005T13F
CMC-016/3R6BN01005T13F CAD Models
CMC-016/3R6BN01005T13F Part Data Attributes
|
CMC-016/3R6BN01005T13F
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMC-016/3R6BN01005T13F
Tecate Group
Ceramic Capacitor, Multilayer, Ceramic, 16V, 2.7778% +Tol, 2.7778% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Manufacturer Series | CMC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.7778% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 2.7778% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | CMC | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for CMC-016/3R6BN01005T13F
This table gives cross-reference parts and alternative options found for CMC-016/3R6BN01005T13F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC-016/3R6BN01005T13F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C0G1C3R6BT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | TDK Corporation | CMC-016/3R6BN01005T13F vs C0402C0G1C3R6BT |
NMC01005NPO3R6B16TRPLP4F | Ceramic Capacitor, Ceramic, | NIC Components Corp | CMC-016/3R6BN01005T13F vs NMC01005NPO3R6B16TRPLP4F |
CMC-016/3R6BN01005WF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2.7778% +Tol, 2.7778% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Tecate Group | CMC-016/3R6BN01005T13F vs CMC-016/3R6BN01005WF |
GJM0225C1C3R6BB01L | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CMC-016/3R6BN01005T13F vs GJM0225C1C3R6BB01L |
MLASE042SCG3R6BWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | CMC-016/3R6BN01005T13F vs MLASE042SCG3R6BWNA01 |
GRM0225C1C3R6BA03L | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 01005, CHIP | Murata Manufacturing Co Ltd | CMC-016/3R6BN01005T13F vs GRM0225C1C3R6BA03L |
MSASE042SCG3R6BWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | CMC-016/3R6BN01005T13F vs MSASE042SCG3R6BWNA01 |
CMC-016/3R6BN01005TF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2.7778% +Tol, 2.7778% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Tecate Group | CMC-016/3R6BN01005T13F vs CMC-016/3R6BN01005TF |
GRM0225C1C3R6BD05D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CMC-016/3R6BN01005T13F vs GRM0225C1C3R6BD05D |
NMC01005NPO3R6B16TRPF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2.7778% +Tol, 2.7778% -Tol, NP0, -/+30ppm/Cel TC, 0.0000036uF, 01005, | NIC Components Corp | CMC-016/3R6BN01005T13F vs NMC01005NPO3R6B16TRPF |