Part Details for CMC-025/110GN0201T13F by Tecate Group
Overview of CMC-025/110GN0201T13F by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMC-025/110GN0201T13F
CMC-025/110GN0201T13F CAD Models
CMC-025/110GN0201T13F Part Data Attributes
|
CMC-025/110GN0201T13F
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMC-025/110GN0201T13F
Tecate Group
Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CMC-025/110GN0201T13F
This table gives cross-reference parts and alternative options found for CMC-025/110GN0201T13F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC-025/110GN0201T13F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R05L110GG4S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CMC-025/110GN0201T13F vs 250R05L110GG4S |
RF0201N110G250CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | CMC-025/110GN0201T13F vs RF0201N110G250CT |
250R05L110GT4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000011uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | CMC-025/110GN0201T13F vs 250R05L110GT4R |
250R05L110GT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000011uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | CMC-025/110GN0201T13F vs 250R05L110GT4Y |
VJ0201L110GXXCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0201, CHIP | Vishay Intertechnologies | CMC-025/110GN0201T13F vs VJ0201L110GXXCW1BC |
250R05L110GV4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | CMC-025/110GN0201T13F vs 250R05L110GV4Y |
GUQ02CG110G25NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0201, CHIP, LEAD FREE | Cal-Chip Electronics | CMC-025/110GN0201T13F vs GUQ02CG110G25NT |
QLCD250Q110G1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0201, CHIP | Johanson Technology Inc | CMC-025/110GN0201T13F vs QLCD250Q110G1GV001T |
250R05L110GT4T | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000011uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | CMC-025/110GN0201T13F vs 250R05L110GT4T |
C0603C0G1E110G(030BG) | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000011 uF, SURFACE MOUNT, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CMC-025/110GN0201T13F vs C0603C0G1E110G(030BG) |