Part Details for CMC-035/474KX0805W by Tecate Group
Overview of CMC-035/474KX0805W by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMC-035/474KX0805W
CMC-035/474KX0805W CAD Models
CMC-035/474KX0805W Part Data Attributes
|
CMC-035/474KX0805W
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMC-035/474KX0805W
Tecate Group
Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
Length | 2.01 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | CMC(0805,X7R,35V) | |
Size Code | 0805 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.25 mm |