Part Details for CMC-050/181JX0402TFF by Tecate Group
Overview of CMC-050/181JX0402TFF by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH670HQ2L | Murata Manufacturing Co Ltd | CMC SMD 67ohm 320mA POWRTRN | |
DLW21SH900HQ2L | Murata Manufacturing Co Ltd | CMC SMD 90ohm 280mA POWRTRN | |
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN |
Part Details for CMC-050/181JX0402TFF
CMC-050/181JX0402TFF CAD Models
CMC-050/181JX0402TFF Part Data Attributes
|
CMC-050/181JX0402TFF
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMC-050/181JX0402TFF
Tecate Group
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.025 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for CMC-050/181JX0402TFF
This table gives cross-reference parts and alternative options found for CMC-050/181JX0402TFF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC-050/181JX0402TFF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE0402-181-J050RTQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0402, | RCD Components Inc | CMC-050/181JX0402TFF vs CE0402-181-J050RTQ |
0402B181J500VT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0402, | Knowles Capacitors | CMC-050/181JX0402TFF vs 0402B181J500VT |
CE0402A-181-J050RBS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0402, | RCD Components Inc | CMC-050/181JX0402TFF vs CE0402A-181-J050RBS |
04025C181JAZ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0402, | Kyocera AVX Components | CMC-050/181JX0402TFF vs 04025C181JAZ2A |
0402B181J500DHW-HS | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0402, | Knowles Capacitors | CMC-050/181JX0402TFF vs 0402B181J500DHW-HS |
CE0402-181-J050RTW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0402, | RCD Components Inc | CMC-050/181JX0402TFF vs CE0402-181-J050RTW |
0402B181J500YH-HB | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0402, | Knowles Capacitors | CMC-050/181JX0402TFF vs 0402B181J500YH-HB |
0402X7R181JT2AB | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 0402, CHIP | American Technical Ceramics Corp | CMC-050/181JX0402TFF vs 0402X7R181JT2AB |
04025C181JAT2A | Capacitor, Ceramic, Chip, General Purpose, 180pF, 50V, ±5%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | CMC-050/181JX0402TFF vs 04025C181JAT2A |
X7R0402HTTE181J | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 0402, | KOA Speer Electronics Inc | CMC-050/181JX0402TFF vs X7R0402HTTE181J |