Part Details for CMC-050/2R2CN0201T13F by Tecate Group
Overview of CMC-050/2R2CN0201T13F by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMC-050/2R2CN0201T13F
CMC-050/2R2CN0201T13F CAD Models
CMC-050/2R2CN0201T13F Part Data Attributes:
|
CMC-050/2R2CN0201T13F
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMC-050/2R2CN0201T13F
Tecate Group
Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Manufacturer Series | CMC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 11.3636% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 11.3636% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | CMC | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CMC-050/2R2CN0201T13F
This table gives cross-reference parts and alternative options found for CMC-050/2R2CN0201T13F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC-050/2R2CN0201T13F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASU063SCG2R2CFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CMC-050/2R2CN0201T13F vs MCASU063SCG2R2CFNA01 |
02015A2R2CA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CMC-050/2R2CN0201T13F vs 02015A2R2CA77A |
GMC02CG2R2C50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201, CHIP | Cal-Chip Electronics | CMC-050/2R2CN0201T13F vs GMC02CG2R2C50NT |
CMC-050/2R2CN0201WF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | CMC-050/2R2CN0201T13F vs CMC-050/2R2CN0201WF |
02015A2R2CA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CMC-050/2R2CN0201T13F vs 02015A2R2CA79A |
GRM0335C1H2R2CD01J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000022uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CMC-050/2R2CN0201T13F vs GRM0335C1H2R2CD01J |
MMASU063SCG2R2CFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | CMC-050/2R2CN0201T13F vs MMASU063SCG2R2CFNA01 |
NMC0201NPO2R2C50TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | CMC-050/2R2CN0201T13F vs NMC0201NPO2R2C50TRP3KF |
C0603NP0229CGT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201, CHIP | Darfon Corporation | CMC-050/2R2CN0201T13F vs C0603NP0229CGT |
02015A2R2CAT9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | CMC-050/2R2CN0201T13F vs 02015A2R2CAT9A |