Part Details for CMC-050/333KX1206T by Tecate Group
Overview of CMC-050/333KX1206T by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMC-050/333KX1206T
CMC-050/333KX1206T CAD Models
CMC-050/333KX1206T Part Data Attributes
|
CMC-050/333KX1206T
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMC-050/333KX1206T
Tecate Group
Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.033uF, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.78 mm | |
Length | 3.2 mm | |
Manufacturer Series | CMC(1206,X7R,50V) | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | CMC(1206,X7R,50V) | |
Size Code | 1206 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.6 mm |
Alternate Parts for CMC-050/333KX1206T
This table gives cross-reference parts and alternative options found for CMC-050/333KX1206T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC-050/333KX1206T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206X7R333KE2ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1206, | American Technical Ceramics Corp | CMC-050/333KX1206T vs 1206X7R333KE2ST |
C1206X7R500-333KN6D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | CMC-050/333KX1206T vs C1206X7R500-333KN6D |
1206X7R333KC2AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1206, | American Technical Ceramics Corp | CMC-050/333KX1206T vs 1206X7R333KC2AB |
1206X7R333KE2AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1206, | American Technical Ceramics Corp | CMC-050/333KX1206T vs 1206X7R333KE2AT |
ESD65C333K4T2A24 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1206, | Kyocera AVX Components | CMC-050/333KX1206T vs ESD65C333K4T2A24 |
C1206X7R500-333KN6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | CMC-050/333KX1206T vs C1206X7R500-333KN6R |
C1206X7R500-333KN6E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | CMC-050/333KX1206T vs C1206X7R500-333KN6E |
C1206X7R500-333KN6U | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | CMC-050/333KX1206T vs C1206X7R500-333KN6U |
223858116634 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.033uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CMC-050/333KX1206T vs 223858116634 |
1206X7R333KW2AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1206, | American Technical Ceramics Corp | CMC-050/333KX1206T vs 1206X7R333KW2AB |