Datasheets
CMC50225BU2N-24.576MHZ by: Raltron Electronics Corporation

HCMOS Output Clock Oscillator

Part Details for CMC50225BU2N-24.576MHZ by Raltron Electronics Corporation

Results Overview of CMC50225BU2N-24.576MHZ by Raltron Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CMC50225BU2N-24.576MHZ Information

CMC50225BU2N-24.576MHZ by Raltron Electronics Corporation is an XO.
XO are under the broader part category of Oscillators.

Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.

Part Details for CMC50225BU2N-24.576MHZ

CMC50225BU2N-24.576MHZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CMC50225BU2N-24.576MHZ Part Data Attributes

CMC50225BU2N-24.576MHZ Raltron Electronics Corporation
Buy Now Datasheet
Compare Parts:
CMC50225BU2N-24.576MHZ Raltron Electronics Corporation HCMOS Output Clock Oscillator
Rohs Code Yes
Part Life Cycle Code Obsolete
Package Description Smd, 4 Pin
Reach Compliance Code Compliant
Frequency Adjustment-Mechanical No
Frequency Stability 25%
Mounting Feature Surface Mount
Number of Terminals 4
Operating Frequency-Nom 24.576 Mhz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type Lvcmos
Output Load 15 Pf
Physical Dimension 7.0mm X 5.0mm X 0.9mm
Supply Voltage-Max 2.625 V
Supply Voltage-Min 2.375 V
Supply Voltage-Nom 2.5 V
Surface Mount Yes
Symmetry-Max 55/45 %

Alternate Parts for CMC50225BU2N-24.576MHZ

This table gives cross-reference parts and alternative options found for CMC50225BU2N-24.576MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC50225BU2N-24.576MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
ASTMLPFL-25-24.576MHZ-LR-NB Abracon Corporation Check for Price LVCMOS Output Clock Oscillator, 24.576MHz Nom, SMD, 4 PIN CMC50225BU2N-24.576MHZ vs ASTMLPFL-25-24.576MHZ-LR-NB
ASTMLPFL-25-24.576MHZ-LR-NR Abracon Corporation Check for Price LVCMOS Output Clock Oscillator, 24.576MHz Nom, SMD, 4 PIN CMC50225BU2N-24.576MHZ vs ASTMLPFL-25-24.576MHZ-LR-NR
ASTMLPFL-25-24.576MHZ-ER-NL-T Abracon Corporation Check for Price LVCMOS Output Clock Oscillator, 24.576MHz Nom, SMD, 4 PIN CMC50225BU2N-24.576MHZ vs ASTMLPFL-25-24.576MHZ-ER-NL-T
CMC50225BV5N-24.576MHZ Raltron Electronics Corporation Check for Price HCMOS Output Clock Oscillator CMC50225BU2N-24.576MHZ vs CMC50225BV5N-24.576MHZ
ASTMLPFL-25-24.576MHZ-LR-NL-T Abracon Corporation Check for Price LVCMOS Output Clock Oscillator, 24.576MHz Nom, SMD, 4 PIN CMC50225BU2N-24.576MHZ vs ASTMLPFL-25-24.576MHZ-LR-NL-T
ASTMLPFL-25-24.576MHZ-LR-N-T Abracon Corporation Check for Price LVCMOS Output Clock Oscillator CMC50225BU2N-24.576MHZ vs ASTMLPFL-25-24.576MHZ-LR-N-T
ASTMLPFL-25-24.576MHZ-LR-NA Abracon Corporation Check for Price LVCMOS Output Clock Oscillator, 24.576MHz Nom, SMD, 4 PIN CMC50225BU2N-24.576MHZ vs ASTMLPFL-25-24.576MHZ-LR-NA
MO1602DB4-C0H-25N0-0024576000Y KDS Daishinku Corp Check for Price LVCMOS Output Clock Oscillator, 24.576MHz Nom, CMC50225BU2N-24.576MHZ vs MO1602DB4-C0H-25N0-0024576000Y
MO1602IB4-C0H-25N0-0024576000Y KDS Daishinku Corp Check for Price LVCMOS Output Clock Oscillator, 24.576MHz Nom, CMC50225BU2N-24.576MHZ vs MO1602IB4-C0H-25N0-0024576000Y
ASTMLPFL-25-24.576MHZ-LR-NA-T Abracon Corporation Check for Price LVCMOS Output Clock Oscillator, 24.576MHz Nom, SMD, 4 PIN CMC50225BU2N-24.576MHZ vs ASTMLPFL-25-24.576MHZ-LR-NA-T
Part Number Manufacturer Composite Price Description Compare
SIT8008BI-72-25N-24.576000 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 24.576MHz Nom, CMC50225BU2N-24.576MHZ vs SIT8008BI-72-25N-24.576000
SIT1602BI-72-25E-24.576000 SiTime Corporation Check for Price 3.57 to 77.76 MHz, Low Power Oscillator CMC50225BU2N-24.576MHZ vs SIT1602BI-72-25E-24.576000
SIT1602BC-32-25E-24.576000 SiTime Corporation Check for Price 3.57 to 77.76 MHz, Low Power Oscillator CMC50225BU2N-24.576MHZ vs SIT1602BC-32-25E-24.576000
SIT8008BC-82-25N-24.576000 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 24.576MHz Nom, CMC50225BU2N-24.576MHZ vs SIT8008BC-82-25N-24.576000
SIT8008BC-22-25E-24.576000 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 24.576MHz Nom, CMC50225BU2N-24.576MHZ vs SIT8008BC-22-25E-24.576000
SIT8008BC-12-25E-24.576000 SiTime Corporation Check for Price LVCMOS Output Clock Oscillator, 24.576MHz Nom, CMC50225BU2N-24.576MHZ vs SIT8008BC-12-25E-24.576000
SIT1602BC-32-25N-24.576000 SiTime Corporation Check for Price 3.57 to 77.76 MHz, Low Power Oscillator CMC50225BU2N-24.576MHZ vs SIT1602BC-32-25N-24.576000
SIT8208AC-82-25E-24.576000 SiTime Corporation Check for Price 1 to 80 MHz, ±10 to ±50 ppm Oscillator CMC50225BU2N-24.576MHZ vs SIT8208AC-82-25E-24.576000
SIT8208AC-22-25S-24.576000 SiTime Corporation Check for Price 1 to 80 MHz, ±10 to ±50 ppm Oscillator CMC50225BU2N-24.576MHZ vs SIT8208AC-22-25S-24.576000
SIT8208AI-22-25E-24.576000 SiTime Corporation Check for Price 1 to 80 MHz, ±10 to ±50 ppm Oscillator CMC50225BU2N-24.576MHZ vs SIT8208AI-22-25E-24.576000
equivalents icon

CMC50225BU2N-24.576MHZ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMC50225BU2N-24.576MHZ by Raltron Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMC50225BU2N-24.576MHZ by Raltron Electronics Corporation

Select Manufacturer
Which Manufacturer of CMC50225BU2N-24.576MHZ would you like to use for your alert(s)?
  • Please alert me when CMC50225BU2N-24.576MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMC50225BU2N-24.576MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMC50225BU2N-24.576MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMC50225BU2N-24.576MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMC50225BU2N-24.576MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMC50225BU2N-24.576MHZ by Raltron Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: