Part Details for CMD202 by Spectrum Control
Results Overview of CMD202 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Communication and Networking
CMD202 Information
CMD202 by Spectrum Control is a Duplexer.
Duplexers are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
CMD202 Part Data Attributes
|
|
CMD202
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
CMD202
Spectrum Control
Duplexer
|
| Part Life Cycle Code | Transferred | |
| Filter Type | Duplexer | |
| Height | 48.28 Mm | |
| Insertion Loss (Rx) | 0.4 Db | |
| Insertion Loss (Tx) | 0.4 Db | |
| Length | 127 Mm | |
| Mounting Type | Panel Mount | |
| Operating Temperature-Max | 60 °C | |
| Operating Temperature-Min | ||
| Receive Center Frequency | 915 Mhz | |
| Transmit Center Frequency | 2040 Mhz | |
| Width | 119.23 Mm |