Part Details for CMD31101UR/E-900 by CML Innovative Technologies
Overview of CMD31101UR/E-900 by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMD31101UR/E-900
CMD31101UR/E-900 CAD Models
CMD31101UR/E-900 Part Data Attributes
|
CMD31101UR/E-900
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
CMD31101UR/E-900
CML Innovative Technologies
Single Color LED, Red, T-1, 2.8mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 2.8 mm | |
T-code | T-1 |
Alternate Parts for CMD31101UR/E-900
This table gives cross-reference parts and alternative options found for CMD31101UR/E-900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMD31101UR/E-900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90-2663-8011 | Single Color LED, Super Red, T-1, 3mm, | Elma Electronic Inc | CMD31101UR/E-900 vs 90-2663-8011 |
HLMP3315-800 | Single Color LED, High Efficiency Red, T-1 3/4, 4.825mm | CML Innovative Technologies | CMD31101UR/E-900 vs HLMP3315-800 |
HLMP3316-700 | Single Color LED, High Efficiency Red, T-1 3/4, 4.825mm | CML Innovative Technologies | CMD31101UR/E-900 vs HLMP3316-700 |
MVR3363K-J220KA | Single Color LED, Super Bright Red, 3.1mm, 2 PIN | Stanley Electric Co | CMD31101UR/E-900 vs MVR3363K-J220KA |
CMD5760-400 | Single Color LED, High Efficiency Red, T-1, 2.925mm | CML Innovative Technologies | CMD31101UR/E-900 vs CMD5760-400 |
LUR34D-TNR5/5 | Single Color LED, Red, 3mm, | SunLED Group | CMD31101UR/E-900 vs LUR34D-TNR5/5 |
CMD41104UR/A-900 | Single Color LED, Red, T-1 3/4, 5mm, | CML Innovative Technologies | CMD31101UR/E-900 vs CMD41104UR/A-900 |
CMD41104UR/B-800 | Single Color LED, Red, T-1 3/4, 5mm, | CML Innovative Technologies | CMD31101UR/E-900 vs CMD41104UR/B-800 |
CMD57124A-800 | Single Color LED, High Efficiency Red, 5.71mm | CML Innovative Technologies | CMD31101UR/E-900 vs CMD57124A-800 |
CMD41101UR/E-300 | Single Color LED, Red, T-1 3/4, 5mm, | CML Innovative Technologies | CMD31101UR/E-900 vs CMD41101UR/E-300 |