Part Details for CMD31104UG-700 by CML Innovative Technologies
Overview of CMD31104UG-700 by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for CMD31104UG-700
CMD31104UG-700 CAD Models
CMD31104UG-700 Part Data Attributes:
|
CMD31104UG-700
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
CMD31104UG-700
CML Innovative Technologies
Single Color LED, Green, T-1, 2.8mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 2.8 mm | |
T-code | T-1 |
Alternate Parts for CMD31104UG-700
This table gives cross-reference parts and alternative options found for CMD31104UG-700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMD31104UG-700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL-B2334M | Single Color LED, Green, T-1 3/4, 5mm, | American Bright Optoelectronics | CMD31104UG-700 vs BL-B2334M |
DX1090/COL | Single Color LED, Red, 2 PIN | Bulgin | CMD31104UG-700 vs DX1090/COL |
BL-B2339 | Single Color LED, Green, 8mm, | American Bright Optoelectronics | CMD31104UG-700 vs BL-B2339 |
DX1093/GN | Single Color LED, Green, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Bulgin | CMD31104UG-700 vs DX1093/GN |
CMD31101UG-900 | Single Color LED, Green, T-1, 2.8mm, | CML Innovative Technologies | CMD31104UG-700 vs CMD31101UG-900 |
BL-H232 | Single Color LED, Green, 2.4mm | American Bright Optoelectronics | CMD31104UG-700 vs BL-H232 |
BL-K23A2 | Single Color LED, Green, 2mm | American Bright Optoelectronics | CMD31104UG-700 vs BL-K23A2 |
CMD41101UG-200 | Single Color LED, Green, T-1 3/4, 5mm, | CML Innovative Technologies | CMD31104UG-700 vs CMD41101UG-200 |
CMD31104UG-900 | Single Color LED, Green, T-1, 2.8mm, | CML Innovative Technologies | CMD31104UG-700 vs CMD31104UG-900 |
BL-B2331E | Single Color LED, Green, Water Clear, T-1, 3mm, L-021, 2 PIN | American Bright Optoelectronics | CMD31104UG-700 vs BL-B2331E |