Part Details for CMDA19AY7D1S by Chicago Miniature Lighting LLC
Overview of CMDA19AY7D1S by Chicago Miniature Lighting LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMDA19AY7D1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED SMT 0603 2.2V 15mcd 170deg Green RoHS: Compliant |
180 In Stock |
|
$0.2312 / $0.5468 | Buy Now |
|
Master Electronics | LED SMT 0603 2.2V 15mcd 170deg Green RoHS: Compliant |
180 In Stock |
|
$0.2312 / $0.5468 | Buy Now |
Part Details for CMDA19AY7D1S
CMDA19AY7D1S CAD Models
CMDA19AY7D1S Part Data Attributes
|
CMDA19AY7D1S
Chicago Miniature Lighting LLC
Buy Now
Datasheet
|
Compare Parts:
CMDA19AY7D1S
Chicago Miniature Lighting LLC
Single Color LED, Green, Clear Diffused, 1mm, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CHICAGO MINIATURE LIGHTING LLC | |
Package Description | SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | SUPPORTS INFRARED | |
Color | GREEN | |
Configuration | SINGLE | |
Lens Type | CLEAR DIFFUSED | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 570 nm | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.3 mm | |
Viewing Angle | 170 deg |