Part Details for CMDSH-3BKTIN/LEAD by Central Semiconductor Corp
Overview of CMDSH-3BKTIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CMDSH-3BKTIN/LEAD
CMDSH-3BKTIN/LEAD CAD Models
CMDSH-3BKTIN/LEAD Part Data Attributes:
|
CMDSH-3BKTIN/LEAD
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMDSH-3BKTIN/LEAD
Central Semiconductor Corp
Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Pk Forward Current-Max | 0.75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CMDSH-3BKTIN/LEAD
This table gives cross-reference parts and alternative options found for CMDSH-3BKTIN/LEAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMDSH-3BKTIN/LEAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMDSH-3P | Rectifier Diode, Schottky, 1 Element, 0.1A, Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 | Micro Commercial Components | CMDSH-3BKTIN/LEAD vs CMDSH-3P |
CMDSH-3TIN/LEAD#N/A | Rectifier Diode, | Central Semiconductor Corp | CMDSH-3BKTIN/LEAD vs CMDSH-3TIN/LEAD#N/A |
CMDSH-3TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | CMDSH-3BKTIN/LEAD vs CMDSH-3TIN/LEAD |
CMDSH-3 | Rectifier Diode, Schottky, 1 Element, 0.1A, Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 | Micro Commercial Components | CMDSH-3BKTIN/LEAD vs CMDSH-3 |