Part Details for CMF-557503DT-2EK by Vishay Intertechnologies
Overview of CMF-557503DT-2EK by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMF-557503DT-2EK
CMF-557503DT-2EK CAD Models
CMF-557503DT-2EK Part Data Attributes
|
CMF-557503DT-2EK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF-557503DT-2EK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 750000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CMF INDUSTRIAL | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
Alternate Parts for CMF-557503DT-2EK
This table gives cross-reference parts and alternative options found for CMF-557503DT-2EK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF-557503DT-2EK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF55750K00DHBF | Fixed Resistor, Metal Film, 0.5W, 750000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF-557503DT-2EK vs CMF55750K00DHBF |
CMF55750K00DHRE | Fixed Resistor, Metal Film, 0.5W, 750000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF-557503DT-2EK vs CMF55750K00DHRE |
CMF55750K00DHEA | Fixed Resistor, Metal Film, 0.5W, 750000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF-557503DT-2EK vs CMF55750K00DHEA |
CMF55750K00DHEK | Fixed Resistor, Metal Film, 0.5W, 750000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF-557503DT-2EK vs CMF55750K00DHEK |
CMF55750K00DHR6 | Fixed Resistor, Metal Film, 0.5W, 750000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF-557503DT-2EK vs CMF55750K00DHR6 |