Part Details for CMF04020RNS by Microtech GmbH Electronic
Overview of CMF04020RNS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for CMF04020RNS
CMF04020RNS CAD Models
CMF04020RNS Part Data Attributes
|
CMF04020RNS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CMF04020RNS
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0ohm, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED CURRENT: 1.5A | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Terminal Finish | Pure Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CMF04020RNS
This table gives cross-reference parts and alternative options found for CMF04020RNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF04020RNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF04020RS | Fixed Resistor, Thin Film, 0ohm, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CMF04020RNS vs CMF04020RS |
CMF04020RP20 | Fixed Resistor, Thin Film, 0ohm, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CMF04020RNS vs CMF04020RP20 |