Part Details for CMF0603127R+-1%TCR50 by SRT Resistor Technology Gmbh
Overview of CMF0603127R+-1%TCR50 by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMF0603127R+-1%TCR50
CMF0603127R+-1%TCR50 CAD Models
CMF0603127R+-1%TCR50 Part Data Attributes
|
CMF0603127R+-1%TCR50
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
CMF0603127R+-1%TCR50
SRT Resistor Technology Gmbh
Fixed Resistor, Thin Film, 0.065W, 127ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.065 W | |
Resistance | 127 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CMF0603127R+-1%TCR50
This table gives cross-reference parts and alternative options found for CMF0603127R+-1%TCR50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF0603127R+-1%TCR50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB06FBS1270 | Fixed Resistor, Thin Film, 0.1W, 127ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | CMF0603127R+-1%TCR50 vs RB06FBS1270 |
RT0603FRE13127R | Fixed Resistor, Thin Film, 0.1W, 127ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CMF0603127R+-1%TCR50 vs RT0603FRE13127R |
239040471271 | Fixed Resistor, Thin Film, 0.1W, 127ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CMF0603127R+-1%TCR50 vs 239040471271 |
TNPS06031270FHLX00 | Fixed Resistor, Thin Film, 0.1W, 127ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Vishay Intertechnologies | CMF0603127R+-1%TCR50 vs TNPS06031270FHLX00 |
RT0603FRE07127R | Fixed Resistor, Thin Film, 0.1W, 127ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CMF0603127R+-1%TCR50 vs RT0603FRE07127R |
TNPW0603127RFHEA | Fixed Resistor, Thin Film, 0.1W, 127ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CMF0603127R+-1%TCR50 vs TNPW0603127RFHEA |
MCT06030C1270FP500 | Fixed Resistor, Thin Film, 0.1W, 127ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CMF0603127R+-1%TCR50 vs MCT06030C1270FP500 |
9T06031A1270FBPF4 | Fixed Resistor, Thin Film, 0.1W, 127ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | CMF0603127R+-1%TCR50 vs 9T06031A1270FBPF4 |