Part Details for CMF060331K6+-0.1%TCR15 by SRT Resistor Technology Gmbh
Overview of CMF060331K6+-0.1%TCR15 by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMF060331K6+-0.1%TCR15
CMF060331K6+-0.1%TCR15 CAD Models
CMF060331K6+-0.1%TCR15 Part Data Attributes
|
CMF060331K6+-0.1%TCR15
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
CMF060331K6+-0.1%TCR15
SRT Resistor Technology Gmbh
Fixed Resistor, Thin Film, 0.065W, 31600ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.065 W | |
Resistance | 31600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for CMF060331K6+-0.1%TCR15
This table gives cross-reference parts and alternative options found for CMF060331K6+-0.1%TCR15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF060331K6+-0.1%TCR15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T06031A3162WDPFT | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | CMF060331K6+-0.1%TCR15 vs 9T06031A3162WDPFT |
MCT0603-150.1%VG01P131K6 | RES,SMT,THIN FILM,31.6K OHMS,75WV,.1% +/-TOL,-15,15PPM TC,0603 CASE | Vishay Beyschlag | CMF060331K6+-0.1%TCR15 vs MCT0603-150.1%VG01P131K6 |
RT0603BRC0731K6 | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CMF060331K6+-0.1%TCR15 vs RT0603BRC0731K6 |
9T06031A3162WDPF3 | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | CMF060331K6+-0.1%TCR15 vs 9T06031A3162WDPF3 |
MCT0603-150.1%ATP531K6 | Res,SMT,Thin Film,31.6K Ohms,75WV,.1% +/-Tol,-15,15ppm TC,0603 Case, | Vishay Intertechnologies | CMF060331K6+-0.1%TCR15 vs MCT0603-150.1%ATP531K6 |
RTF163162A15PPM | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | Dubilier | CMF060331K6+-0.1%TCR15 vs RTF163162A15PPM |
9T06031A3162BDPF4 | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | CMF060331K6+-0.1%TCR15 vs 9T06031A3162BDPF4 |
239072443163L | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | CMF060331K6+-0.1%TCR15 vs 239072443163L |
9T06031A3162WDPF4 | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | CMF060331K6+-0.1%TCR15 vs 9T06031A3162WDPF4 |
TNPW060331K6BXEN | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CMF060331K6+-0.1%TCR15 vs TNPW060331K6BXEN |