CMF060331R6+-1%TCR50
SRT Resistor Technology Gmbh
Description: Fixed Resistor, Thin Film, 0.065W, 31.6ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603,

Overview of CMF060331R6+-1%TCR50 by SRT Resistor Technology Gmbh

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for CMF060331R6+-1%TCR50 by SRT Resistor Technology Gmbh
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMF060331R6+-1%TCR50 by SRT Resistor Technology Gmbh

CMF060331R6+-1%TCR50
SRT Resistor Technology Gmbh
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SRT RESISTOR TECHNOLOGY GMBH
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.065 W
Resistance
31.6 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. CMF060331R6+-1%TCR50
    SRT Resistor Technology Gmbh
    Fixed Resistor, Thin Film, 0.065W, 31.6ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603,
    VS

Alternate Parts for CMF060331R6+-1%TCR50

This table gives cross-reference parts and alternative options found for CMF060331R6+-1%TCR50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF060331R6+-1%TCR50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTF1631R6F Fixed Resistor, Thin Film, 0.1W, 31.6ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, Dubilier CMF060331R6+-1%TCR50 vs RTF1631R6F
9T06031A31R6FBPFT Fixed Resistor, Thin Film, 0.1W, 31.6ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation CMF060331R6+-1%TCR50 vs 9T06031A31R6FBPFT
RB06FTS31R6 Fixed Resistor, Thin Film, 0.1W, 31.6ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd CMF060331R6+-1%TCR50 vs RB06FTS31R6
PRC0603TTC5031.6R+/-1% Fixed Resistor, Thin Film, 0.0625W, 31.6ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, Precision Resistive Products Inc CMF060331R6+-1%TCR50 vs PRC0603TTC5031.6R+/-1%
TNPS06033169FHLX00 Fixed Resistor, Thin Film, 0.1W, 31.6ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, Vishay Intertechnologies CMF060331R6+-1%TCR50 vs TNPS06033169FHLX00
MCT06030C3169FP500 Fixed Resistor, Thin Film, 0.1W, 31.6ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CMF060331R6+-1%TCR50 vs MCT06030C3169FP500
239042473169L Fixed Resistor, Thin Film, 0.1W, 31.6ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation CMF060331R6+-1%TCR50 vs 239042473169L
TNPW-060331.61%T-2RT6 Fixed Resistor, Thin Film, 0.1W, 31.6ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, Vishay Intertechnologies CMF060331R6+-1%TCR50 vs TNPW-060331.61%T-2RT6
RT0603FRE1331R6 Fixed Resistor, Thin Film, 0.1W, 31.6ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation CMF060331R6+-1%TCR50 vs RT0603FRE1331R6
TNPW060331R6FHEA Fixed Resistor, Thin Film, 0.1W, 31.6ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CMF060331R6+-1%TCR50 vs TNPW060331R6FHEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMF060331R6+-1%TCR50 by SRT Resistor Technology Gmbh.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMF060331R6+-1%TCR50 by SRT Resistor Technology Gmbh

Select Manufacturer
Which Manufacturer of CMF060331R6+-1%TCR50 would you like to use for your alert(s)?
  • Please alert me when CMF060331R6+-1%TCR50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMF060331R6+-1%TCR50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMF060331R6+-1%TCR50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMF060331R6+-1%TCR50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMF060331R6+-1%TCR50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMF060331R6+-1%TCR50 by SRT Resistor Technology Gmbh

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: