Part Details for CMF07360K00GLEK by Vishay Dale
Overview of CMF07360K00GLEK by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMF07360K00GLEK
CMF07360K00GLEK CAD Models
CMF07360K00GLEK Part Data Attributes
|
CMF07360K00GLEK
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF07360K00GLEK
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 2 %, 150 ppm, 360000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 360000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |
Alternate Parts for CMF07360K00GLEK
This table gives cross-reference parts and alternative options found for CMF07360K00GLEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF07360K00GLEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF07360K00GLR6 | RESISTOR, METAL FILM, 0.5 W, 2 %, 150 ppm, 360000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF07360K00GLEK vs CMF07360K00GLR6 |
CMF-553603GT-0EA | Fixed Resistor, Metal Film, 0.5W, 360000ohm, 250V, 2% +/-Tol, 150ppm/Cel, | Vishay Intertechnologies | CMF07360K00GLEK vs CMF-553603GT-0EA |