| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RNM1/4C312.1FTU | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, Metal Film, 0.25W, 12.1ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | CMF1/412R1FLFAMMO vs RNM1/4C312.1FTU |
| MF25TT10012R1+/-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 12.1ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount | CMF1/412R1FLFAMMO vs MF25TT10012R1+/-1% |
Part Details for CMF1/412R1FLFAMMO by TT Electronics Resistors
Results Overview of CMF1/412R1FLFAMMO by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMF1/412R1FLFAMMO Information
CMF1/412R1FLFAMMO by TT Electronics Resistors is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: CMF1/412R1FLFAMMO by TT Electronics Resistors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CMF1/412R1FLFAMMO Part Data Attributes
|
|
CMF1/412R1FLFAMMO
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CMF1/412R1FLFAMMO
TT Electronics Resistors
RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 12.1ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| JESD-609 Code | e3 | |
| Manufacturer Series | Cmf | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Tubular Package | |
| Packing Method | Ammo Pack | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Resistance | 12.1 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Wire | |
| Tolerance | 1% | |
| Working Voltage | 250 V |
Alternate Parts for CMF1/412R1FLFAMMO
This table gives cross-reference parts and alternative options found for CMF1/412R1FLFAMMO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF1/412R1FLFAMMO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.