CMF120675K+-0.1%TCR25
SRT Resistor Technology Gmbh
Description: Fixed Resistor, Thin Film, 0.25W, 75000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 1206,

Overview of CMF120675K+-0.1%TCR25 by SRT Resistor Technology Gmbh

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for CMF120675K+-0.1%TCR25 by SRT Resistor Technology Gmbh
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMF120675K+-0.1%TCR25 by SRT Resistor Technology Gmbh

CMF120675K+-0.1%TCR25
SRT Resistor Technology Gmbh
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SRT RESISTOR TECHNOLOGY GMBH
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.25 W
Resistance
75000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. CMF120675K+-0.1%TCR25
    SRT Resistor Technology Gmbh
    Fixed Resistor, Thin Film, 0.25W, 75000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 1206,
    VS

Alternate Parts for CMF120675K+-0.1%TCR25

This table gives cross-reference parts and alternative options found for CMF120675K+-0.1%TCR25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF120675K+-0.1%TCR25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
239063137503L Fixed Resistor, Thin Film, 0.25W, 75000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, YAGEO Corporation CMF120675K+-0.1%TCR25 vs 239063137503L
MCA1206MD7502BP100 Fixed Resistor, Thin Film, 0.25W, 75000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies CMF120675K+-0.1%TCR25 vs MCA1206MD7502BP100
9T12063A7502BAPFT Fixed Resistor, Thin Film, 0.25W, 75000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, YAGEO Corporation CMF120675K+-0.1%TCR25 vs 9T12063A7502BAPFT
MCA12060D7502BP500 Fixed Resistor, Thin Film, 0.25W, 75000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies CMF120675K+-0.1%TCR25 vs MCA12060D7502BP500
MCA12060D7502BP500 RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 75000 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Vishay Beyschlag CMF120675K+-0.1%TCR25 vs MCA12060D7502BP500
MCA12060D7502BP100 Fixed Resistor, Thin Film, 0.25W, 75000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies CMF120675K+-0.1%TCR25 vs MCA12060D7502BP100
9T12063A7502WAPFT Fixed Resistor, Thin Film, 0.25W, 75000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, YAGEO Corporation CMF120675K+-0.1%TCR25 vs 9T12063A7502WAPFT
MCA1206MD7502BP100 RES,SMT,THIN FILM,75K OHMS,200WV,.1% +/-TOL,-25,25PPM TC,1206 CASE Vishay Beyschlag CMF120675K+-0.1%TCR25 vs MCA1206MD7502BP100
TNPW120675K0BECN Fixed Resistor, Thin Film, 0.25W, 75000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies CMF120675K+-0.1%TCR25 vs TNPW120675K0BECN
TNPW120675K0BEEC Fixed Resistor, Thin Film, 0.25W, 75000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies CMF120675K+-0.1%TCR25 vs TNPW120675K0BEEC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMF120675K+-0.1%TCR25 by SRT Resistor Technology Gmbh.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMF120675K+-0.1%TCR25 by SRT Resistor Technology Gmbh

Select Manufacturer
Which Manufacturer of CMF120675K+-0.1%TCR25 would you like to use for your alert(s)?
  • Please alert me when CMF120675K+-0.1%TCR25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMF120675K+-0.1%TCR25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMF120675K+-0.1%TCR25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMF120675K+-0.1%TCR25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMF120675K+-0.1%TCR25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMF120675K+-0.1%TCR25 by SRT Resistor Technology Gmbh

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: