Part Details for CMF12180RB4 by Microtech GmbH Electronic
Overview of CMF12180RB4 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for CMF12180RB4
CMF12180RB4 CAD Models
CMF12180RB4 Part Data Attributes
|
CMF12180RB4
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CMF12180RB4
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0ohm, Surface Mount, 1218, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED CURRENT: 7A | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, BLISTER, 7 INCH | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Terminal Finish | Pure Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CMF12180RB4
This table gives cross-reference parts and alternative options found for CMF12180RB4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF12180RB4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF12180RNB8 | Fixed Resistor, Thin Film, 0ohm, Surface Mount, 1218, CHIP | Microtech GmbH Electronic | CMF12180RB4 vs CMF12180RNB8 |
CMF12180RNB16 | Fixed Resistor, Thin Film, 0ohm, Surface Mount, 1218, CHIP | Microtech GmbH Electronic | CMF12180RB4 vs CMF12180RNB16 |
CMF12180RB8 | Fixed Resistor, Thin Film, 0ohm, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Microtech GmbH Electronic | CMF12180RB4 vs CMF12180RB8 |