Part Details for CMF17A by Central Semiconductor Corp
Overview of CMF17A by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMF17A
CMF17A CAD Models
CMF17A Part Data Attributes
|
CMF17A
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMF17A
Central Semiconductor Corp
Trans Voltage Suppressor Diode, 200W, 17V V(RWM), Unidirectional, 1 Element, Silicon, SOD-123F, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | SOD | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD-123F | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Breakdown Voltage-Max | 20.9 V | |
Breakdown Voltage-Min | 18.9 V | |
Breakdown Voltage-Nom | 19.9 V | |
Clamping Voltage-Max | 27.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 17 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for CMF17A
This table gives cross-reference parts and alternative options found for CMF17A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF17A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF17A | Transient Suppressor, | Taiwan Semiconductor | CMF17A vs SMF17A |
SMF17A-E3-18 | Trans Voltage Suppressor Diode, 1000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | CMF17A vs SMF17A-E3-18 |
SMF17AT/R13 | Trans Voltage Suppressor Diode, 200W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | CMF17A vs SMF17AT/R13 |
DFLT17A-7 | Trans Voltage Suppressor Diode, 225W, 17V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, POWERDI 123, 2 PIN | Diodes Incorporated | CMF17A vs DFLT17A-7 |
SMF17A | Trans Voltage Suppressor Diode, 200W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | CMF17A vs SMF17A |
SMF17A-M3-18 | Trans Voltage Suppressor Diode, 1000W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | CMF17A vs SMF17A-M3-18 |
SMF17AT1G | 1000W, UNIDIRECTIONAL, SILICON, TVS DIODE, LEAD FREE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN | onsemi | CMF17A vs SMF17AT1G |
SMF17AT1 | 1000W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN | onsemi | CMF17A vs SMF17AT1 |
SMF17A | Trans Voltage Suppressor Diode, 200W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | CMF17A vs SMF17A |
SMF17A_R2_00001 | Trans Voltage Suppressor Diode, 200W, 17V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | CMF17A vs SMF17A_R2_00001 |