-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.5W, 15000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63M2684
|
Newark | Metal Film Resistor, 15Kohm, 500Mw, 1%, Resistance:15Kohm, Product Range:Cmf Series, Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay CMF5515K000FHEK Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1410 / $0.2040 | Buy Now |
DISTI #
CMF5515K000FHEK
|
Avnet Americas | Res Metal Film 15K Ohm 1% 1/2W ±50ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: CMF5515K000FHEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0851 / $3.3957 | Buy Now |
DISTI #
71-CMF5515K000FHEK
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2W 15Kohms 1% RoHS: Compliant | 4524 |
|
$0.1560 / $0.5300 | Buy Now |
DISTI #
V37:1799_10384344
|
Arrow Electronics | Res Metal Film 15K Ohm 1% 0.25W(1/4W) ±50ppm/°C Epoxy AXL Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2148 | Americas - 4900 |
|
$0.1347 / $2.4231 | Buy Now |
DISTI #
V99:2348_10384344
|
Arrow Electronics | Res Metal Film 15K Ohm 1% 0.25W(1/4W) ±50ppm/°C Epoxy AXL Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 1715 | Americas - 100 |
|
$0.5134 | Buy Now |
|
Future Electronics | CMF Series Ø 2.29 x 6.1 mm 0.5 W 15 kOhm ±1% ±50 ppm/°C Metal Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks Container: Bulk | 0Bulk |
|
$2.5600 / $2.7200 | Buy Now |
DISTI #
69166406
|
Verical | Res Metal Film 15K Ohm 1% 0.25W(1/4W) ±50ppm/°C Epoxy AXL Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2148 | Americas - 4900 |
|
$2.4231 | Buy Now |
DISTI #
CMF5515K000FHEK
|
TTI | Metal Film Resistors - Through Hole 1/2W 15Kohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Box | Americas - 0 |
|
$0.1560 / $0.1780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMF5515K000FHEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF5515K000FHEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 15000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for CMF5515K000FHEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF5515K000FHEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF5515K000FHR6 | Fixed Resistor, Metal Film, 0.5W, 15000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5515K000FHEK vs CMF5515K000FHR6 |
CMF5515K000FHBF | Fixed Resistor, Metal Film, 0.5W, 15000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5515K000FHEK vs CMF5515K000FHBF |
CMF5515K000FHRE | Fixed Resistor, Metal Film, 0.5W, 15000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5515K000FHEK vs CMF5515K000FHRE |
CMF5515K000FHEA | Fixed Resistor, Metal Film, 0.5W, 15000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5515K000FHEK vs CMF5515K000FHEA |