Part Details for CMF551K4300FHEB by Vishay Intertechnologies
Overview of CMF551K4300FHEB by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF551K4300FHEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67P9067
|
Newark | Cmf-55 1.43K 1% T-2 Eb E3 |Vishay CMF551K4300FHEB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0970 / $0.1580 | Buy Now |
DISTI #
CMF551K4300FHEB
|
Avnet Americas | Res Metal Film 1.43K Ohm 1% 1/2W ±50ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: CMF551K4300FHEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.0851 / $0.2144 | Buy Now |
DISTI #
71-CMF551K4300FHEB
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2watt 1.43Kohm 1% 50ppm RoHS: Compliant | 0 |
|
$0.1100 / $0.5600 | Order Now |
DISTI #
V72:2272_10384283
|
Arrow Electronics | Res Metal Film 1.43K Ohm 1% 0.25W(1/4W) ±50ppm/°C Epoxy AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 1932 Container: Cut Strips | Americas - 791 |
|
$0.0582 / $0.0896 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks | 0 |
|
$0.1667 | Buy Now |
DISTI #
34496670
|
Verical | Res Metal Film 1.43K Ohm 1% 0.25W(1/4W) ±50ppm/°C Epoxy AXL T/R RoHS: Compliant Min Qty: 77 Package Multiple: 1 Date Code: 1932 | Americas - 791 |
|
$0.0582 / $0.0771 | Buy Now |
Part Details for CMF551K4300FHEB
CMF551K4300FHEB CAD Models
CMF551K4300FHEB Part Data Attributes
|
CMF551K4300FHEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF551K4300FHEB
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 1430ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1430 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF551K4300FHEB
This table gives cross-reference parts and alternative options found for CMF551K4300FHEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF551K4300FHEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF551K4300FHBF | Fixed Resistor, Metal Film, 0.5W, 1430ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF551K4300FHEB vs CMF551K4300FHBF |