Part Details for CMF5546R400FHR688 by Vishay Intertechnologies
Overview of CMF5546R400FHR688 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMF5546R400FHR688
CMF5546R400FHR688 CAD Models
CMF5546R400FHR688 Part Data Attributes:
|
CMF5546R400FHR688
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF5546R400FHR688
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 46.4ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Manufacturer Series | CMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 46.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CMF INDUSTRIAL | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF5546R400FHR688
This table gives cross-reference parts and alternative options found for CMF5546R400FHR688. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF5546R400FHR688, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF5546R400FHEA | Fixed Resistor, Metal Film, 0.5W, 46.4ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5546R400FHR688 vs CMF5546R400FHEA |
CMF5546R400FHRE | Fixed Resistor, Metal Film, 0.5W, 46.4ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5546R400FHR688 vs CMF5546R400FHRE |
CMF5546R400FHRE70 | Fixed Resistor, Metal Film, 0.5W, 46.4ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5546R400FHR688 vs CMF5546R400FHRE70 |
CMF5546R400FHBF | Fixed Resistor, Metal Film, 0.5W, 46.4ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5546R400FHR688 vs CMF5546R400FHBF |
CMF5546R400FHEB | Fixed Resistor, Metal Film, 0.5W, 46.4ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF5546R400FHR688 vs CMF5546R400FHEB |