Part Details for CMF554K3200FHEB by Vishay Intertechnologies
Results Overview of CMF554K3200FHEB by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMF554K3200FHEB Information
CMF554K3200FHEB by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CMF554K3200FHEB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
95AC8541
|
Newark | Cmf-55 4.32K 1% T-2 Eb E3 Rohs Compliant: Yes |Vishay CMF554K3200FHEB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 1000 |
|
$0.0330 | Buy Now |
|
DISTI #
CMF554K3200FHEB
|
Avnet Americas | - Tape and Reel (Alt: CMF554K3200FHEB) COO: United States of America (the) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tape & Reel | 1000 |
|
$0.0323 | Buy Now |
|
DISTI #
71-CMF554K3200FHEB
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2W 4.32Kohms 1% RoHS: Compliant | 3726 |
|
$0.1270 / $0.6900 | Buy Now |
|
DISTI #
CMF554K3200FHEB
|
TTI | Metal Film Resistors - Through Hole 1/2W 4.32Kohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1710 / $0.1820 | Buy Now |
US Tariff Estimator: CMF554K3200FHEB by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CMF554K3200FHEB
CMF554K3200FHEB Part Data Attributes
|
|
CMF554K3200FHEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMF554K3200FHEB
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 4320ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Factory Lead Time | 8 Weeks | |
| Additional Feature | Precision | |
| Construction | Tubular | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.6 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 2.5 Mm | |
| Package Length | 6.5 Mm | |
| Package Style | Axial | |
| Packing Method | Ammo Pack | |
| Rated Power Dissipation (P) | 0.6 W | |
| Rated Temperature | 70 °C | |
| Resistance | 4320 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Wire | |
| Tolerance | 1% | |
| Working Voltage | 350 V |
Alternate Parts for CMF554K3200FHEB
This table gives cross-reference parts and alternative options found for CMF554K3200FHEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF554K3200FHEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CMF554K3200FHEA | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 4320 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CMF554K3200FHEB vs CMF554K3200FHEA |
| CMF554K3200FHEB | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 4320 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CMF554K3200FHEB vs CMF554K3200FHEB |
CMF554K3200FHEB Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for CMF554K3200FHEB is 260°C (500°F) for 10 seconds or less, to prevent damage to the capacitor.
-
Yes, the CMF554K3200FHEB is designed to withstand high-vibration environments, with a vibration endurance of 10-2000 Hz, 1.5 mm peak-to-peak amplitude, and 3 hours per axis.
-
Yes, the CMF554K3200FHEB meets the requirements of the Automotive Electronics Council (AEC) and is suitable for use in automotive applications, including under-the-hood and in-cabin systems.
-
The ESR of CMF554K3200FHEB is 0.015 ohms at 100 kHz and 25°C (77°F).
-
Yes, the CMF554K3200FHEB is rated for operation up to 150°C (302°F), making it suitable for high-temperature applications.