Part Details for CMF555K1100FHEB by Vishay Dale
Overview of CMF555K1100FHEB by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMF555K1100FHEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMF5.11KHFCT-ND
|
DigiKey | RES 5.11K OHM 1/2W 1% AXIAL Min Qty: 1 Lead time: 37 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7944 In Stock |
|
$0.0816 / $0.6100 | Buy Now |
DISTI #
70205690
|
RS | Resistor, Metal Film, Res 5.11 Kilohms, Pwr-Rtg 0.125 W, Tol 1%, Axial, Tape & Reel | Vishay Dale CMF555K1100FHEB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1010 / $0.1070 | RFQ |
Part Details for CMF555K1100FHEB
CMF555K1100FHEB CAD Models
CMF555K1100FHEB Part Data Attributes
|
CMF555K1100FHEB
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CMF555K1100FHEB
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 5110 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 5110 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CMF555K1100FHEB
This table gives cross-reference parts and alternative options found for CMF555K1100FHEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF555K1100FHEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF555K1100FHEK | Fixed Resistor, Metal Film, 0.5W, 5110ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF555K1100FHEB vs CMF555K1100FHEK |
CMF555K1100FHR6 | Fixed Resistor, Metal Film, 0.5W, 5110ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF555K1100FHEB vs CMF555K1100FHR6 |
CMF555K1100FHRE | Fixed Resistor, Metal Film, 0.5W, 5110ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF555K1100FHEB vs CMF555K1100FHRE |
CMF555K1100FHEB | Fixed Resistor, Metal Film, 0.5W, 5110ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF555K1100FHEB vs CMF555K1100FHEB |
CMF-555111FT-2B14 | Fixed Resistor, Metal Film, 0.5W, 5110ohm, 250V, 1% +/-Tol, 50ppm/Cel, | Vishay Intertechnologies | CMF555K1100FHEB vs CMF-555111FT-2B14 |
CMF555K1100FHBF | Fixed Resistor, Metal Film, 0.5W, 5110ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF555K1100FHEB vs CMF555K1100FHBF |
CMF555K1100FHEA | Fixed Resistor, Metal Film, 0.5W, 5110ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF555K1100FHEB vs CMF555K1100FHEA |