There are no models available for this part yet.
Overview of CMF557K7700BEBF by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CMF557K7700BEBF by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41C7656
|
Newark | Resistor, metal Film,77.7Kohms,250Wv,.1+/-% Tol,-25,25Ppm-Tc |Vishay CMF557K7700BEBF RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 / $3.7900 | Buy Now | |
DISTI #
CMF557K7700BEBF
|
Avnet Americas | CMF-55 7.77K .1% T-9 B14 - Bulk (Alt: CMF557K7700BEBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6928 | Buy Now |
CAD Models for CMF557K7700BEBF by Vishay Intertechnologies
Part Data Attributes for CMF557K7700BEBF by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
40 Weeks
|
Additional Feature
|
FLAME PROOF, PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.29 mm
|
Package Length
|
6.1 mm
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
7770 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
250 V
|
Alternate Parts for CMF557K7700BEBF
This table gives cross-reference parts and alternative options found for CMF557K7700BEBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF557K7700BEBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF557K7700BER6 | Fixed Resistor, Metal Film, 0.5W, 7770ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF557K7700BEBF vs CMF557K7700BER6 |
CMF557K7700BERE70 | Fixed Resistor, Metal Film, 0.5W, 7770ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF557K7700BEBF vs CMF557K7700BERE70 |
CMF557K7700BEEK70 | Fixed Resistor, Metal Film, 0.5W, 7770ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF557K7700BEBF vs CMF557K7700BEEK70 |
CMF557K7700BEEA70 | Fixed Resistor, Metal Film, 0.5W, 7770ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF557K7700BEBF vs CMF557K7700BEEA70 |
CMF557K7700BERE | Fixed Resistor, Metal Film, 0.5W, 7770ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF557K7700BEBF vs CMF557K7700BERE |
CMF557K7700BEEB | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 7770 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | CMF557K7700BEBF vs CMF557K7700BEEB |
CMF557K7700BEEB | Fixed Resistor, Metal Film, 0.5W, 7770ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF557K7700BEBF vs CMF557K7700BEEB |
CMF557K7700BEEK | Fixed Resistor, Metal Film, 0.5W, 7770ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | CMF557K7700BEBF vs CMF557K7700BEEK |
CMF557K7700BER6 | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 25 ppm, 7770 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | CMF557K7700BEBF vs CMF557K7700BER6 |
CMF557K7700BEEB70 | Fixed Resistor, Metal Film, 0.5W, 7770ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CMF557K7700BEBF vs CMF557K7700BEEB70 |