Part Details for CMF60ATR by Central Semiconductor Corp
Overview of CMF60ATR by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMF60ATR
CMF60ATR CAD Models
CMF60ATR Part Data Attributes
|
CMF60ATR
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMF60ATR
Central Semiconductor Corp
Trans Voltage Suppressor Diode, 200W, 60V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, SOD-123F, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | SOD | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD-123F | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Breakdown Voltage-Max | 73.7 V | |
Breakdown Voltage-Min | 66.7 V | |
Breakdown Voltage-Nom | 70.2 V | |
Clamping Voltage-Max | 96.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for CMF60ATR
This table gives cross-reference parts and alternative options found for CMF60ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF60ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF60AT1G | 1000W, UNIDIRECTIONAL, SILICON, TVS DIODE, LEAD FREE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN | onsemi | CMF60ATR vs SMF60AT1G |
CMF60ABK | Trans Voltage Suppressor Diode, 200W, 60V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, SOD-123F, 2 PIN | Central Semiconductor Corp | CMF60ATR vs CMF60ABK |
SMF60A | Trans Voltage Suppressor Diode, 200W, 60V V(RWM), Unidirectional, 1 Element, Silicon, | Rectron Semiconductor | CMF60ATR vs SMF60A |
F2TVS60A | Trans Voltage Suppressor Diode, 200W, 60V V(RWM), Unidirectional, 1 Element, Silicon, | Surge Components Inc | CMF60ATR vs F2TVS60A |
SMF60A | Trans Voltage Suppressor Diode, 200W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | CMF60ATR vs SMF60A |
SMF60A_R1_00001 | Trans Voltage Suppressor Diode, 200W, 60V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | CMF60ATR vs SMF60A_R1_00001 |
SMF58A_R2_00001 | Trans Voltage Suppressor Diode, 200W, 58V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | CMF60ATR vs SMF58A_R2_00001 |
SMF60AHRQG | Trans Voltage Suppressor Diode, 200W, 60V V(RWM), Unidirectional, 1 Element, Silicon, | Taiwan Semiconductor | CMF60ATR vs SMF60AHRQG |
SMF60A | Trans Voltage Suppressor Diode, 200W, 60V V(RWM), Unidirectional, 1 Element, Silicon, | HY Electronic Corp | CMF60ATR vs SMF60A |
SMF60A | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | CMF60ATR vs SMF60A |