Part Details for CMHZ4684TR by Central Semiconductor Corp
Overview of CMHZ4684TR by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Part Details for CMHZ4684TR
CMHZ4684TR CAD Models
CMHZ4684TR Part Data Attributes
|
CMHZ4684TR
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMHZ4684TR
Central Semiconductor Corp
Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | SOD | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD-123 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW LEAKAGE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for CMHZ4684TR
This table gives cross-reference parts and alternative options found for CMHZ4684TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMHZ4684TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ4684 | Zener Diode | Jiangsu Changjiang Electronics Technology Co Ltd | CMHZ4684TR vs MMSZ4684 |
CMHZ4684BK | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | Central Semiconductor Corp | CMHZ4684TR vs CMHZ4684BK |
SZMMSZ4684ET1G | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | onsemi | CMHZ4684TR vs SZMMSZ4684ET1G |
MMSZ4684T1 | 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | CMHZ4684TR vs MMSZ4684T1 |
MMSZ4684 | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, CASE 425-04, 2 PIN | Motorola Semiconductor Products | CMHZ4684TR vs MMSZ4684 |
MMSZ4684-T | Zener Diode, | Rectron Semiconductor | CMHZ4684TR vs MMSZ4684-T |
MMSZ4684T1G-T | Zener Diode, | Rectron Semiconductor | CMHZ4684TR vs MMSZ4684T1G-T |
SZMMSZ4684T1G | Low Current Zener Diode Voltage Regulator 3.3 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | CMHZ4684TR vs SZMMSZ4684T1G |
MMSZ4684-E3-18 | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | CMHZ4684TR vs MMSZ4684-E3-18 |
MMSZ4684-TP-HF | Zener Diode, 3.3V V(Z), 5%, 0.5W, | Micro Commercial Components | CMHZ4684TR vs MMSZ4684-TP-HF |