Part Details for CMHZ5231BTIN/LEAD by Central Semiconductor Corp
Overview of CMHZ5231BTIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Part Details for CMHZ5231BTIN/LEAD
CMHZ5231BTIN/LEAD CAD Models
CMHZ5231BTIN/LEAD Part Data Attributes
|
CMHZ5231BTIN/LEAD
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMHZ5231BTIN/LEAD
Central Semiconductor Corp
Zener Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | SOD-123, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 1600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 5.1 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 1.53 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for CMHZ5231BTIN/LEAD
This table gives cross-reference parts and alternative options found for CMHZ5231BTIN/LEAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMHZ5231BTIN/LEAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPZ28X-1N751A | Zener Diode, | Central Semiconductor Corp | CMHZ5231BTIN/LEAD vs CPZ28X-1N751A |
MMSZ5231BTR | Zener Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | CMHZ5231BTIN/LEAD vs MMSZ5231BTR |
AMMSZ5231B-HF | Zener Diode, | Comchip Technology Corporation Ltd | CMHZ5231BTIN/LEAD vs AMMSZ5231B-HF |
CPZ28X-1N5231B | Zener Diode, | Central Semiconductor Corp | CMHZ5231BTIN/LEAD vs CPZ28X-1N5231B |
MMSZ5231B | Zener Diode, | Suzhou Good-Ark Electronics Co Ltd | CMHZ5231BTIN/LEAD vs MMSZ5231B |
SZMMSZ5231ET1G | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | onsemi | CMHZ5231BTIN/LEAD vs SZMMSZ5231ET1G |
CMHZ5231BPBFREE | Zener Diode, | Central Semiconductor Corp | CMHZ5231BTIN/LEAD vs CMHZ5231BPBFREE |