Part Details for CML0603C0G180JT50V by SEI Stackpole Electronics Inc
Overview of CML0603C0G180JT50V by SEI Stackpole Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CML0603C0G180JT50V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-CML0603C0G180JT50VCT-ND
|
DigiKey | CAP CER 18PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15877 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
CML0603C0G180JT50V
|
Avnet Americas | Capacitor Ceramic 18pF 50V C0G 5% Surface Mount 0603 125°C Paper T/R (Alt: CML0603C0G180JT50V) RoHS: Compliant Min Qty: 4001 Package Multiple: 4001 Lead time: 15 Weeks, 0 Days | 8000 Factory Stock |
|
$0.0045 / $0.0049 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0046 | Buy Now |
|
Onlinecomponents.com | 8000 Factory Stock |
|
$0.0045 / $0.0052 | Buy Now | |
DISTI #
CML0603C0G180JT50V
|
Avnet Americas | Capacitor Ceramic 18pF 50V C0G 5% Surface Mount 0603 125°C Paper T/R (Alt: CML0603C0G180JT50V) RoHS: Compliant Min Qty: 4001 Package Multiple: 4001 Lead time: 15 Weeks, 0 Days | 8000 Factory Stock |
|
$0.0045 / $0.0049 | Buy Now |
DISTI #
CML0603C0G180JT50V
|
Avnet Americas | Capacitor Ceramic 18pF 50V C0G 5% Surface Mount 0603 125°C Paper T/R (Alt: CML0603C0G180JT50V) RoHS: Compliant Min Qty: 4001 Package Multiple: 4001 Lead time: 15 Weeks, 0 Days | 8000 Factory Stock |
|
$0.0045 / $0.0049 | Buy Now |
|
NAC | CAPACITOR, C0G, 0603, 18pF, 5%, 50V - Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.0100 / $0.0120 | Buy Now |
|
Master Electronics | 8000 Factory Stock |
|
$0.0045 / $0.0052 | Buy Now |
Part Details for CML0603C0G180JT50V
CML0603C0G180JT50V CAD Models
CML0603C0G180JT50V Part Data Attributes
|
CML0603C0G180JT50V
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CML0603C0G180JT50V
SEI Stackpole Electronics Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CML0603C0G180JT50V
This table gives cross-reference parts and alternative options found for CML0603C0G180JT50V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CML0603C0G180JT50V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0G0603180J1HSR | CAP,CERAMIC,18PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | CML0603C0G180JT50V vs C0G0603180J1HSR |
0603J0500180JAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CML0603C0G180JT50V vs 0603J0500180JAT |
CS0603JRNPO9BN180 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP | YAGEO Corporation | CML0603C0G180JT50V vs CS0603JRNPO9BN180 |
C0G0603180J1HNB | CAP,CERAMIC,18PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | CML0603C0G180JT50V vs C0G0603180J1HNB |
GHQ10CG180J50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | CML0603C0G180JT50V vs GHQ10CG180J50NT |
0603J0500180JAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CML0603C0G180JT50V vs 0603J0500180JAR |
C0G0603180J1HPB | CAP,CERAMIC,18PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | CML0603C0G180JT50V vs C0G0603180J1HPB |
FTC0603C0G500-180JNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP | VENKEL LTD | CML0603C0G180JT50V vs FTC0603C0G500-180JNP |
0603Y0500180JAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CML0603C0G180JT50V vs 0603Y0500180JAT |
C0G0603180J1HSB | CAP,CERAMIC,18PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | CML0603C0G180JT50V vs C0G0603180J1HSB |